RS PRO Straight, Panel Female- 1 Port Type A USB Connector

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩69,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 93 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩69,240.00
5 - 9₩67,780.00
10 - 24₩65,700.00
25 - 124₩64,120.00
125 +₩52,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
122-3021
Distrelec 제품 번호:
304-03-846
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

USB Connector

Mount Type

Panel

USB Type

A

Current

1.5A

Connector Gender

Female

Orientation

Straight

Number of Ports

1

Voltage

500V

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Material

Copper Alloy

Standards/Approvals

No

Hazardous Area Certification

No

Series

RS PRO

RS PRO USB Connector, Panel Mount, Socket, Solder, Straight-Single Port


Looking for a USB connector that will handle the elements? This RS PRO USB connector panel-mount socket is waterproof and tailored to outdoor LED displays and wireless access points. With a current rating of 1.5 A and a voltage rating of 500 V, it has one port and is designed for use with female USB-A connectors.

The panel-mount socket has copper-alloy gold-plated contacts for your USB signal. This is set in a copper-alloy nickel-plated shell. An IP68 rating means the unit is able to resist water, dust and dirt. The connector has tight red silicone O-Rings, which further weatherproof the connection. With EMI (electromagnetic interference) shield plates, it also protects your signal from external interference.

This connector conforms to a host of international standards that ensure protection from damage due to electrostatic discharge (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007). As part of our RS PRO range, it's made from high-grade materials and has been stringently tested for quality and durability. Connectors such as this are often found in medical and industrial environments.

Features and Benefits


• 1 female port

• Straight body orientation

• Copper alloy contact material

• 1.5 A current rating

• 500 V rating

• Minimum operating temperature of -40°C

• Maximum operating temperature of +105°C

• IP68 rating (resistant to water and dirt)

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들