Hirose, ZX40 Top Cover for use with ZX40 Plug
- RS 제품 번호:
- 136-2300
- 제조사 부품 번호:
- ZX40-B-SLDA
- 제조업체:
- Hirose
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
1000개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩5,200.00
재고있음
- 3,630 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 10 - 990 | ₩520.00 | ₩5,200.00 | - |
| 1000 - 1990 | ₩512.00 | ₩5,120.00 | 1% |
| 2000 + | ₩496.00 | ₩4,960.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 136-2300
- 제조사 부품 번호:
- ZX40-B-SLDA
- 제조업체:
- Hirose
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hirose | |
| Product Type | Shield | |
| Standards/Approvals | No | |
| Series | ZX40 | |
| Socket Type | Mini USB | |
| Material | Stainless Steel | |
| Accessory Type | Top Cover | |
| For Use With | ZX40 Plug | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hirose | ||
Product Type Shield | ||
Standards/Approvals No | ||
Series ZX40 | ||
Socket Type Mini USB | ||
Material Stainless Steel | ||
Accessory Type Top Cover | ||
For Use With ZX40 Plug | ||
Hirose ZX Series Micro-USB 2.0 Plug Connectors
ZX series Micro-USB 2.0 plug connectors with a Compact design and high reliability. These ZX series Micro-USB plugs are 60% smaller than standard mini USB connectors but still allow a high-speed data transfer of 480 Mbps specified in USB 2.0. An Active latch mechanism provides a reliable and Durable connection providing a tactile click when mating is complete. A smooth mating and unmating operation with a withdrawal force of 8 N results in reduced wear and prolongs the life of the connector. 10000 cycles of mating and unmating operations can be achieved. These ZX series Micro-USB 2.0 plug connectors have Micro-B Interface configurations and are available in PCB, cable and cradle mounting styles. All these plugs (apart from part number ZX80-B-5SA(31)) are supplied as assemblies which include an insulator, contacts and a lock. Covers for these ZX series Micro-USB 2.0 plug connectors can also be purchased separately.
Features and Benefits
• Small, reliable design
• High-speed data transfer of 480 Mbps
• Active latch mechanism for secure connection
• Smooth mating and unmating action for reduced wear
• 10000 cycles of mating and unmating operations
• Low unmating force of 8 N
• Range of mounting styles
Product Application Information
These ZX series Micro-USB connectors are Ideal for use in Ultra-thin phones, data recorders, readers, cameras, camcorders, PDAs hand held GPS units
Hirose Micro-USB Connectors
관련된 링크들
- Hirose, ZX40 Top Cover for use with ZX40 Plug
- Hirose, ZX20 Top Cover for use with ZX40 Plug
- Hirose, ZX64 Top Cover for use with ZX64 Plug
- Hirose, ZX40 Bottom Cover for use with ZX40 Plug
- Hirose, ZX64 Bottom Cover for use with ZX64 Plug
- Hirose, AU1 Shield Connector for use with AU1 Series plug
- Hirose, CX Shell Connector for use with USB Type C Connector
- Hirose Straight, Cable Male- 1 Port Type USB Type B USB Connector USB 2.0