Hirose, ZX40 Bottom Cover for use with ZX40 Plug

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 pack of 10 units)*

₩4,840.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 640 개 unit(s)이 배송 준비 됨
수량
한팩당
한팩당*
10 +₩484.00₩4,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
136-2311
제조사 부품 번호:
ZX40-SLDB
제조업체:
Hirose
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hirose

Product Type

Shield

Standards/Approvals

No

For Use With

ZX40 Plug

Accessory Type

Bottom Cover

Material

Stainless Steel

Series

ZX40

Socket Type

Mini USB

Hirose ZX Series Micro-USB 2.0 Plug Connectors


ZX series Micro-USB 2.0 plug connectors with a Compact design and high reliability. These ZX series Micro-USB plugs are 60% smaller than standard mini USB connectors but still allow a high-speed data transfer of 480 Mbps specified in USB 2.0. An Active latch mechanism provides a reliable and Durable connection providing a tactile click when mating is complete. A smooth mating and unmating operation with a withdrawal force of 8 N results in reduced wear and prolongs the life of the connector. 10000 cycles of mating and unmating operations can be achieved. These ZX series Micro-USB 2.0 plug connectors have Micro-B Interface configurations and are available in PCB, cable and cradle mounting styles. All these plugs (apart from part number ZX80-B-5SA(31)) are supplied as assemblies which include an insulator, contacts and a lock. Covers for these ZX series Micro-USB 2.0 plug connectors can also be purchased separately.

Features and Benefits


• Small, reliable design

• High-speed data transfer of 480 Mbps

• Active latch mechanism for secure connection

• Smooth mating and unmating action for reduced wear

• 10000 cycles of mating and unmating operations

• Low unmating force of 8 N

• Range of mounting styles

Product Application Information


These ZX series Micro-USB connectors are Ideal for use in Ultra-thin phones, data recorders, readers, cameras, camcorders, PDAs hand held GPS units

Hirose Micro-USB Connectors


관련된 링크들