Rosenberger USB 2.0, Male USB Type A to Male Mini USB Type B, Black, 800 mm
- RS 제품 번호:
- 819-4490
- 제조사 부품 번호:
- L99-987-800
- 제조업체:
- Rosenberger
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 819-4490
- 제조사 부품 번호:
- L99-987-800
- 제조업체:
- Rosenberger
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rosenberger | |
| Cable Length | 800mm | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | Mini USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rosenberger | ||
Cable Length 800mm | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B Mini USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Rosenberger magneticUSB 2.0 A plug to USB 2.0 Type Mini-B Cable Assembly
A magneticUSB 2.0 A plug to USB 2.0 Type Mini-B cable assembly that provides an intelligent magnetic interface that automatically finds the connection on a computer thus avoiding the problem of USBs getting stuck or torn out and offers optimum protection of USB devices at full speed. This magneticUSB 2.0 A plug to USB 2.0 Type Mini-B cable assembly has a high speed 480 Mbit/s operation, gold plated contacts and a cable length of 0.8m. Typical applications for this magneticUSB cable assembly includes mobile phones, tablets, cameras and GPS.
Features and Benefits
2.0 USB type;Fast & reliable;Intelligent magnetic interface
Applications
Portable hard drives;Printers;Cameras
관련된 링크들
- Rosenberger USB 2.0, Male USB Type A to Male Micro USB Type B, White, 1 m
- Rosenberger USB Cable, Male USB Type A to Male, USB 2.0 Micro USB Type B, White, 1 m
- RS PRO USB Cable, Male USB Type A to Male, USB 2.0 Mini USB Type B, White, 800 mm
- Rosenberger , Female USB Type A to Male, Black, 1.5 m
- Roline USB Cable, Male USB Type A to Male, USB 2.0 Mini USB Type B, Black, Gold, 800 mm
- Molex USB Cable, Male Mini USB Type B to Male, USB 2.0 Mini USB Type B, Black, 500 mm
- Jumo USB Cable, Male Mini USB Type A to Male, USB 2.0 Mini USB Type B, White, 3 m
- RS PRO USB Cable, Male Mini USB Type A to Male, USB 2.0 Mini USB Type B, Black, 1 m