RS PRO USB Cable, Male Mini USB Type A to Male, USB 2.0 Mini USB Type B, Black, 1 m

대량 구매 할인 받기

10개 더 담고 5% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩5,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 177 개 단위 배송
  • 추가로 2026년 11월 26일 부터 200 개 단위 배송
  • 추가로 2027년 4월 01일 부터 200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩5,200.00-
10 - 49₩4,940.005%
50 +₩4,040.0022%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
236-9084
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

USB Cable

Cable Length

1m

Connector Type A

Mini USB Type A

Connector Type B

Mini USB Type B

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

RoHS

Series

RS PRO

COO (Country of Origin):
CN

RS PRO Male Male Mini USB A to Male Male Mini USB B Cable, 1m


This range of RS PRO USB Cables has been tried and tested to the highest standrds, made from high quality material and are sutible for many applications. This RS PRO USB version 2.0 Mini A male to Mini B male cable has a beige PVC jacket. The cable flex has copper wire conductors and drain wire, with an aluminium braid, foil shielding and has an outer diameter of 4.0mm. USB mini A male to mini B male cables are used to connect mobile devices.

Features and Benefits


  • Nickel connectors have a strain relief which helps avoid the cable splitting around the edge of the boot

  • Extend shorter cables with USB mini A male to mini B male cables when extra length is required

  • Outer diameter of 4 mm

  • Cable length is 1 m

  • Black PVC jacket and connector hoods

  • Applications


    USB Cables are used for a wide range of devices for professional and personal use. Applications such as; Charging portable devices - mobile phones, tablets, smartphones and many more. USB extensions are also useful for providing a longer protection between devices and offering a connection to innaccessable ports.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들