RS PRO USB Cable, Male USB Type A to Male, USB 2.0 Micro USB Type B, White, 3 m
- RS 제품 번호:
- 266-8460
- 제조업체:
- RS PRO
Subtotal (1 Box of 10 units)*
₩71,920.00
재고있음
- 추가로 2026년 11월 16일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩71,920.00 | ₩7,192.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 266-8460
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Cable Length | 3m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | Micro USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | PVC | |
| Standards/Approvals | CE UKCA RoHS REACH | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Cable Length 3m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B Micro USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material PVC | ||
Standards/Approvals CE UKCA RoHS REACH | ||
- COO (Country of Origin):
- CN
RS PRO USB 2.0 Type A to USB Micro Type B USB Cable Male to Male 3 Metres
From RS PRO this is a reliable, high quality USB cable terminated at one end with a 2.0 male Type A connector and the other end being a male Type B Micro connector. The USB cable supports USB 2.0 protocol standard that allows for high-speed data transfer up to 480 Mpbs. Using this USB cable allows you to connect to mobile phones, cameras, and portable hard disks.
Features & Benefits
Pack Size
Supplied in packs of 10 - For packs of 1 see RS PRO 1828874
What is a USB Type A Connector?
The USB connector type is determined by its shape. A Type A connector is the most common type with a flat and rectangular shape. The plug connector is found on one end of computer peripheral cables such as mice, keyboards and printers and is also built into memory sticks. The plug on the cable connects to a type A female port or receptacle on a host device such as a desktop computer, laptop, netbook, or tablet. Type A connectors are supported in all USB versions, including 1.1, 2.0 and 3.0 as the shape is the same, for instance, a version 2.0 plug will mate with a version 1.1 and 3.0 port.
What is a USB Type B Connector?
The USB connector type is square with a slight rounding or square protrusion on the top of it. This connector is commonly found on one end of computer peripheral cables for larger devices such as scanners or printers and is also built into memory sticks. The plug on the cable connects to a type B female port or receptacle in the device. Version 2.0 and version 1.1 USB type B connectors have the same shape so a version 1.1 plug will mate with a version 2.0 port. A Version 3.0 plug, however, is only compatible with a Version 3.0 receptacle
What is USB Version 2.0?
USB stands for Universal Serial Bus. The USB version relates to the technology that allows the data to be transferred along a cable from one device to another. USB 2.0 allows for a transfer speed of 480 Mbps. Most of the devices on the market are compatible with this standard.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO USB Cable, Male Micro USB Type A to Male, USB 2.0 Micro USB Type B, White, 2 m
- RS PRO USB Cable, Male USB Type C to Male, USB Type C Micro B, White, 1 m
- RS PRO USB Cable, Male USB Type A to Male, USB 2.0 Micro USB Type B, White, 1 m
- RS PRO USB Cable, Male USB Type A to Male, USB 2.0 Micro USB Type B, White, 150 mm
- RS PRO USB Cable, Male USB Type A to Male, USB 2.0 Micro USB Type B, White, 3 m
- RS PRO USB Cable, Male USB Type A to Male, USB 3.0 Micro USB Type B, White, 800 mm
- RS PRO USB Cable, Male USB Type A to Male, USB 3.0 Micro USB Type B, White, 150 mm
- RS PRO USB Cable, Male USB Type A to Male, USB 2.0 Micro USB Type B, White, 4.5 m