StarTech.com USB 2.0, Female USB 2.0 Type A to Female USB 2.0 Type A, Black, 35 m
- RS 제품 번호:
- 193-2893
- Distrelec 제품 번호:
- 302-33-337
- 제조사 부품 번호:
- USB2AAEXT35M
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩379,320.00
재고있음
- 추가로 2026년 11월 16일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩379,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 193-2893
- Distrelec 제품 번호:
- 302-33-337
- 제조사 부품 번호:
- USB2AAEXT35M
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Cable Length | 35m | |
| Product Type | USB Cable | |
| Connector Type A | USB 2.0 Type A | |
| Connector Type B | USB 2.0 Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS, REACH, TAA, CE, FCC | |
| Hazardous Area Certification | No | |
| Series | USB2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Cable Length 35m | ||
Product Type USB Cable | ||
Connector Type A USB 2.0 Type A | ||
Connector Type B USB 2.0 Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals RoHS, REACH, TAA, CE, FCC | ||
Hazardous Area Certification No | ||
Series USB2 | ||
- COO (Country of Origin):
- TW
StarTech USB2 Series IC Socket USB Cable, 35m Cable Length, Black Jacket - USB2AAEXT35M
This IC socket USB cable provides a long-reach connection between USB devices and test fixtures or equipment requiring an extension lead. It is a USB2-compatible Type A male to Type A female lead with a robust PVC outer covering and a substantial 35m length, intended for use where extended cabling is required in industrial or laboratory settings. The product meets multiple regulatory standards suitable for professional environments.
Features and Benefits:
• 35m length delivers extended distance connectivity for remote setups
• USB 2.0 data rate support enables legacy device communication
• Male-to-female Type A connectors facilitate straightforward extension
• PVC jacket offers mechanical protection and flexible routing
• Black outer sheath reduces visual distraction in equipment racks
• USB 2.0 data rate support enables legacy device communication
• Male-to-female Type A connectors facilitate straightforward extension
• PVC jacket offers mechanical protection and flexible routing
• Black outer sheath reduces visual distraction in equipment racks
Applications
• Suitable for extending USB connections to test rigs
• Ideal for connecting peripheral devices in laboratories
• Used with desktop instruments requiring remote access
• Can be used for temporary installations on production lines
• Suitable for integration into cable management systems
• Ideal for connecting peripheral devices in laboratories
• Used with desktop instruments requiring remote access
• Can be used for temporary installations on production lines
• Suitable for integration into cable management systems
What assurances are there about material safety and environmental limits?
The cable's materials conform to RoHS and REACH restrictions, indicating restricted substances are controlled in accordance with those standards.
Which approvals indicate electromagnetic and safety compliance?
Certification listings include CE and FCC, demonstrating conformity with applicable European and US electromagnetic and safety criteria.
Is the cable appropriate for procurement with trade compliance requirements?
It is TAA-compliant, making it suitable for acquisitions requiring adherence to that trade agreement.
What connector genders are provided for linking to existing leads?
One end has a Type A male connector and the opposite end is a Type A female connector, enabling inline extension of existing Type A cables.
관련된 링크들
- StarTech.com USB 2.0, Female USB 2.0 Type A to Female USB 2.0 Type A, Black, 10 m
- StarTech.com USB 2.0, Female USB 2.0 Type A to Female USB 2.0 Type A, Black, 20 m
- StarTech.com USB 2.0, Female USB 2.0 Type A to Female USB 2.0 Type A, Black, 15 m
- StarTech.com USB 2.0, Female USB 2.0 Type A to Female USB 2.0 Type A, Black, 25 m
- StarTech.com USB 2.0, Female USB 2.0 Type A to Female USB 2.0 Type A, Black, 5 m
- StarTech.com USB 3.0, Female USB Type A to Female USB Type A, Black, 5 m
- StarTech.com USB 3.0, Female USB Type A to Female USB Type A, Black, 3 m
- StarTech.com USB 3.0, Female USB Type A to Female USB Type A, Black, 10 m