StarTech.com USB 2.0, Female USB 2.0 Type A to Female USB 2.0 Type A, Black, 10 m

Subtotal (1 unit)*

₩145,140.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 23 개 단위 배송 준비 완료
  • 추가로 2026년 10월 30일 부터 36 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩145,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
186-3178
Distrelec 제품 번호:
302-18-806
제조사 부품 번호:
USB2AAEXT10M
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Cable Length

10m

Product Type

USB Cable

Connector Type A

USB 2.0 Type A

Connector Type B

USB 2.0 Type A

USB Version

USB 2.0

Connector Gender A

Female

Connector Gender B

Female

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

CE

Hazardous Area Certification

No

Series

USB

COO (Country of Origin):
TW

StarTech USB Series USB Cable, 10m Cable Length, Black Jacket - USB2AAEXT10M


This USB cable provides a reliable means to extend a USB connection over a longer distance for data peripherals in industrial and laboratory settings. Designed for USB 2.0 applications, it links a standard USB A male plug to a USB A female receptacle and is intended for situations where devices must be separated from host equipment without changing Interface types.

Features and Benefits:


• 10 m length enables extended device placement without hubs
• USB 2.0 support preserves data signalling for legacy peripherals
• Male-to-female configuration allows straightforward extension
• Polyvinyl chloride jacket offers Durable insulation and flexibility
• Black jacket colour reduces Visual distraction in control rooms
• CE approval ensures conformity with relevant safety directives

Applications


• Suitable for extending USB connections to test automation rigs
• Ideal for linking measurement instruments to remote PCs
• Used with input devices on production-line control panels
• Can be used for data transfer between lab equipment and servers
• Used for temporary workstation set-ups in assembly areas

What connectors are provided at each end?


One end terminates in a USB A male plug and the opposite end in a USB A female receptacle for in-line extension.

Which USB protocol will this cable carry?


It carries the USB 2.0 signalling protocol, supporting the data rates specified for that version.

What material protects the conductors from environmental wear?


The cable uses a polyvinyl chloride outer jacket to provide mechanical protection and electrical insulation.

Is this cable suitable for installations requiring conformity marking?


It is CE approved, indicating conformity with applicable European directives for this type of product.

관련된 링크들