StarTech.com USB 2.0, Female USB Type A to Female USB Type A, Black, 3.048 m

Subtotal (1 unit)*

₩14,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 577 개 단위 배송
  • 추가로 2026년 11월 20일 부터 250 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩14,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
193-2886
Distrelec 제품 번호:
302-33-441
제조사 부품 번호:
USBEXTAA10BK
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Cable Length

3.048m

Product Type

USB Cable

Connector Type A

USB Type A

Connector Type B

USB Type A

USB Version

USB 2.0

Connector Gender A

Female

Connector Gender B

Female

Jacket Colour

Black

Jacket Material

PVC

Hazardous Area Certification

No

Standards/Approvals

CE, REACH

Series

USBEXTAA10BK

COO (Country of Origin):
CN

StarTech USBEXTAA10BK Series IC Socket USB Cable, 3048mm Cable Length, Black Jacket - USBEXTAA10BK


This IC socket USB cable provides a straightforward means of extending USB Type A connections for data and peripheral interfacing in standard electrical environments. It connects a male USB Type A plug to a female USB Type A receptacle, housed in a black PVC outer sheath, and is suitable for linking devices where an extension lead is required without altering device connectors.

Features and Benefits:


• Supports USB2.0 signalling for high-speed data transfer
• 3048 mm length enables extended reach without adapters
• Male-to-female Type A configuration preserves original ports
• Polyvinyl chloride jacket offers mechanical protection and insulation
• Black outer finish reduces Visual impact in installations
• Meets CE and REACH standards for material and safety considerations

Applications


• Suitable for extending a computer USB port to a desk
• Ideal for connecting peripherals with limited cable length
• Used with test rigs requiring accessible USB termination
• Can be used for temporary workspace cable routing
• Suitable for replacing worn short USB leads in setups

What conductor genders are provided at each end?


One end terminates in a male USB Type A plug and the opposite end provides a female USB Type A receptacle.

Which materials compose the cable outer covering?


The sheath is manufactured from polyvinyl chloride to provide insulation and abrasion resistance.

Is this extension cord compatible with high-speed USB requirements?


The cable implements USB2.0 signalling suitable for high-speed USB operation.

What regulatory approvals are present for the cable?


The product carries CE and REACH approvals.

What is the overall length of the extension lead?


The cable measures 3048 mm in total length.

관련된 링크들