StarTech.com USB 3.0, Female USB Type A to Female USB Type A, Black, 2 m

Subtotal (1 unit)*

₩28,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 190 개 단위 배송
  • 추가로 2026년 11월 20일 부터 400 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩28,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
186-2802
Distrelec 제품 번호:
302-18-843
제조사 부품 번호:
USB3SEXT2MBK
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

USB Cable

Cable Length

2m

Connector Type A

USB Type A

Connector Type B

USB Type A

USB Version

USB 3.0

Connector Gender A

Female

Connector Gender B

Female

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

CE

Hazardous Area Certification

No

Series

USB3

COO (Country of Origin):
CN

StarTech USB3 Series IC Socket USB Cable, 2m Cable Length, USB 3.0 Version - USB3SEXT2MBK


This IC socket USB cable provides a straightforward method to extend USB Type A connections for high-speed data transfers and device interfacing. It serves as a simple male-to-female extension lead, intended for environments requiring an A-to-A connection with a flexible, PVC-sheathed lead. The cable is suitable where a longer, black USB connection is required between host and peripheral devices while maintaining USB3 performance expectations.

Features and Benefits:


• USB3 data signalling supporting high-speed transfers
• Male-to-female A connectors for inline extension
• CE approved reducing regulatory uncertainty during installation
• Polyvinyl chloride jacket providing mechanical protection
• Female connector enabling accessible downstream device connection
• 2m length offering expanded reach for device placement

Applications


• Ideal for extending workstation USB ports to bench devices
• Suitable for connecting test equipment to host computers
• Used with IC socket connectors for development and debugging
• Can be used for temporary device relocation in labs
• Suitable for adding reach to desktop USB peripherals

What connector genders are provided at each end?


One end presents a male USB Type A plug and the opposite end a female USB Type A receptacle to enable an inline extension.

What material is the cable jacket made from and why does it matter?


The outer sheath is polyvinyl chloride which offers abrasion resistance and flexibility for routine handling and routing.

Is this cable appropriate for high-speed USB signalling?


Yes, it is specified to the USB3 standard and supports the corresponding high-speed data rates associated with that version.

Does the product have any hazardous-area certification?


No hazardous-area certification is provided for this cable, so it should not be specified for use in classified hazardous environments.

관련된 링크들