StarTech.com USB 2.0, Male USB Type C to Male Micro USB Type B, Black

Subtotal (1 unit)*

₩24,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 28 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩24,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
186-3192
Distrelec 제품 번호:
302-33-360
제조사 부품 번호:
USB2CUBADP
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

USB Adapter

Connector Type A

USB Type C

Connector Type B

Micro USB Type B

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Standards/Approvals

CE

Hazardous Area Certification

No

Series

USB2

COO (Country of Origin):
CN

StarTech USB2 Series IC Socket USB Cable, USB 2.0 Version, Black Jacket - USB2CUBADP


This IC socket USB cable provides a direct, male-to-male connection between USB Type‑C and Micro USB Type‑B connectors for data transfer and device interfacing in USB2 environments. It is designed for use where a compact, bidirectional link is required between a USB‑C host or hub and legacy Micro‑B devices, offering a black‑sheathed cable compatible with USB 2.0 signalling and carrying CE conformity.

Features and Benefits:


• USB2 signalling supports up to high‑speed data transfer
• Male‑to‑male configuration enables direct device‑to‑host links
• USB Type‑C termination allows reversible plug insertion
• Micro USB Type‑B end ensures compatibility with older devices
• Black jacket provides low‑visibility wiring in installations
• CE conformity indicates adherence to applicable EU safety standards

Applications


• Suitable for programming ICs via USB2‑compatible interfaces
• Used with development boards requiring Micro‑B connectivity
• Ideal for connecting USB‑C laptops to Micro‑B peripherals
• Can be used for field service data transfer and diagnostics
• Used for replacing short male‑to‑male USB connections in equipment

Which direction of communication does it support?


It permits bidirectional USB 2.0 data signalling between the two connector types for host and device roles, subject to the host/device roles of the connected hardware.

What connector genders are provided on each end?


Both ends are male

one end presents a USB Type‑C male plug and the opposite end a Micro USB Type‑B male plug.

What certification does the cable hold for electrical conformity?


The cable carries CE certification, indicating it meets relevant European electrical safety and EMC requirements.

Is this suitable for higher‑speed USB standards?


It operates to the USB 2.0 standard and therefore does not support USB 3.x bandwidth or SuperSpeed signalling.

관련된 링크들