StarTech.com USB 2.0, Male Micro USB Type B to Male Micro USB Type B, Black, 203.2 mm

Subtotal (1 unit)*

₩12,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 91 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩12,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
186-2848
Distrelec 제품 번호:
302-33-487
제조사 부품 번호:
UUUSBOTG8IN
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

USB Cable

Cable Length

203.2mm

Connector Type A

Micro USB Type B

Connector Type B

Micro USB Type B

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

REACH, CE

Hazardous Area Certification

No

Series

UUUS

COO (Country of Origin):
CN

StarTech UUUS Series IC Socket USB Cable, 203.2mm Cable Length, Black Jacket - UUUSBOTG8IN


This IC socket USB cable connects two Micro USB Type B ports for data transfer and programming in compact setups. It is intended for short-reach connections where a male-to-male Micro USB link is required and is constructed with a flexible PVC outer layer for routine handling in development and test environments.

Features and Benefits:


• USB2.0 data signalling for compatibility with legacy hosts and devices
• Male-to-male Micro USB interface for direct IC programmer connections
• 203.2mm length for tight, clutter-free cabling
• Black PVC jacket offering abrasion resistance during handling
• REACH and CE approvals confirming regulatory conformity where applicable

Applications


• Suitable for IC socket programmer connections on benches
• Ideal for short-range device-to-device data transfers
• Used with Micro USB Type B‑equipped development kits
• Can be used for rapid firmware flashing during testing
• Appropriate for temporary test jig cabling in labs

What connector gender configuration does it use?


It employs male connectors at both ends to mate with Micro USB Type B female receptacles.

Which cable covering material should I expect for repeated flexing?


The outer jacket is polyvinyl chloride, selected for general-purpose flexibility and surface protection.

Is this cable intended for hazardous-area deployment?


No, it lacks hazardous-area certification and is designed for standard indoor environments.

Which standards does this cable meet for chemical and safety considerations?


It conforms to REACH requirements and carries CE marking for relevant directives.

관련된 링크들