StarTech.com USB 2.0, Male USB 2.0 Type A to Male USB B, Black, 9 m

Subtotal (1 unit)*

₩70,780.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 72 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩70,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
186-2852
Distrelec 제품 번호:
302-33-363
제조사 부품 번호:
USB2HAB30AC
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

USB Cable

Cable Length

9m

Connector Type A

USB 2.0 Type A

Connector Type B

USB B

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Hazardous Area Certification

No

Standards/Approvals

CE

Series

USB2

StarTech USB2 Series IC Socket USB Cable, 9m Cable Length, Black Jacket - USB2HAB30AC


This IC socket USB cable provides a wired connection between USB-A hosts and USB-B devices for data transfer and peripheral connectivity. It is designed for extended-reach installations where a standard-length lead is insufficient, and is suited to environments requiring a recognised conformity mark and USB2 protocol support.

Features and Benefits:


• 9m length supports connections over extended distances
• USB2 protocol enables high-speed data transfer within USB2 limits
• Male-to-male connectors allow direct host-to-device linking
• Black PVC jacket offers mechanical protection and flexibility
• CE approval confirms conformity with applicable European requirements

Applications


• Suitable for connecting printers located away from workstations
• Ideal for linking USB peripherals in labs or production floors
• Used with desktop hosts when device ports require Type A input
• Can be used for temporary setups in workshops or classrooms

Which connector types are fitted on each end?


It is equipped with a USB 2.0 Type A plug at one end and a USB B plug at the other, both in male format for direct interfacing.

What material composes the outer sheath and what does that provide?


The outer sheath is polyvinyl chloride, which provides abrasion resistance and maintains cable flexibility in typical indoor conditions.

Is this cable suitable for applications requiring USB3 speeds?


No, it conforms to USB2 signalling and therefore does not support USB3 transfer rates or related enhancements.

Does it carry any hazardous-area certification for use in classified zones?


It has no hazardous-area certification and should not be specified for use in classified hazardous locations.

관련된 링크들