StarTech.com USB 2.0, Female 5-Pin IDC x 2 to Female USB Type A, Grey, 285 mm

Subtotal (1 unit)*

₩17,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 46 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩17,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
186-2844
Distrelec 제품 번호:
302-33-462
제조사 부품 번호:
USBPLATELP
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

USB Cable

Cable Length

285mm

Connector Type A

5-Pin IDC x 2

Connector Type B

USB Type A

USB Version

USB 2.0

Connector Gender A

Female

Connector Gender B

Female

Jacket Colour

Grey

Jacket Material

PVC

Hazardous Area Certification

No

Standards/Approvals

CE

Series

USB

COO (Country of Origin):
CN

StarTech USB Series IC Socket USB Cable, 285mm Cable Length, Grey Jacket - USBPLATELP


This IC socket USB cable provides a connection between dual 5-pin IDC headers and a USB Type A port for programming and IC access in USB 2.0 systems. It is intended for short-distance links where a female-to-female Interface between an IC header and a host USB A socket is required. The jacket is grey PVC and the assembly carries CE approval for conformity with applicable directives.

Features and Benefits:


• Two 5-pin IDC connectors enable direct connection to dual-row IC headers
• Female USB Type A connector provides host-side mating compatibility
• Complies with USB 2.0 signalling for data-rate alignment
• Grey PVC jacket offers mechanical protection and insulation
• CE certification denotes conformity with relevant European directives

Applications


• Used for connecting IC programmers to target boards with IDC headers
• Suitable for short test setups requiring USB communication
• Ideal for laboratory equipment interfacing with USB hosts
• Used with bench programmers that accept female USB A leads

What connector genders are present on the cable?


Both ends are female, with dual 5-pin IDC connectors at one end and a female USB Type A at the other.

What material surrounds the conductors and how does it affect handling?


The cable is sleeved in polyvinyl chloride, providing flexibility and Basic abrasion resistance for routine bench use.

Is this cable appropriate for high-speed USB applications?


The assembly is specified for USB 2.0 signalling, aligning it with full-speed and high-speed USB 2.0 data rates.

How long is the lead and how does length influence deployment?


The overall length is 285 mm, suited to close-proximity connections between programmer and target.

관련된 링크들