StarTech.com USB 3.0, Male USB Type A to Male USB 3.2 Type B (9 pin, Black, 2 m
- RS 제품 번호:
- 186-2839
- Distrelec 제품 번호:
- 302-33-404
- 제조사 부품 번호:
- USB3CAB2M
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩31,100.00
재고있음
- 353 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩31,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 186-2839
- Distrelec 제품 번호:
- 302-33-404
- 제조사 부품 번호:
- USB3CAB2M
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | USB Cable | |
| Cable Length | 2m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB 3.2 Type B (9 pin | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Series | USB3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type USB Cable | ||
Cable Length 2m | ||
Connector Type A USB Type A | ||
Connector Type B USB 3.2 Type B (9 pin | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Series USB3 | ||
- COO (Country of Origin):
- CN
StarTech USB3 Series IC Socket USB Cable, 2m Cable Length, Black Jacket - USB3CAB2M
This IC socket USB cable provides a male-to-male connection for data and power between compatible devices in USB 3.0 environments. It links a standard USB Type A plug to a USB 3.2 Type B (9‑pin) male connector, offering backward‑compatible operation where higher throughput is required. The cable is finished in a black polyvinyl chloride jacket and is intended for use in typical commercial and laboratory settings where robust, CE‑approved interconnects are needed.
Features and Benefits:
• Supports up to 5 Gbps transfer rates for high‑speed data
• USB Type A to 9‑pin Type B interface for peripheral compatibility
• Male‑to‑male configuration for direct device‑to‑device linking
• PVC outer sheath provides abrasion resistance and flexibility
• CE certification indicating conformity with applicable standards
• 2m length for extended reach without signal repeaters
• USB Type A to 9‑pin Type B interface for peripheral compatibility
• Male‑to‑male configuration for direct device‑to‑device linking
• PVC outer sheath provides abrasion resistance and flexibility
• CE certification indicating conformity with applicable standards
• 2m length for extended reach without signal repeaters
Applications
• Used with printers and peripherals requiring Type B ports
• Suitable for connecting data acquisition modules to hosts
• Ideal for test benches needing direct male‑to‑male cabling
• Can be used for high‑speed file transfers between devices
• Used for temporary setups in workshops and service centres
• Suitable for connecting data acquisition modules to hosts
• Ideal for test benches needing direct male‑to‑male cabling
• Can be used for high‑speed file transfers between devices
• Used for temporary setups in workshops and service centres
What conductor shielding or insulation is present inside the cable?
The cable utilises a PVC jacket for external insulation
internal conductor arrangement supports USB 3.0 signalling with dedicated pins for SuperSpeed lanes and ground returns.
Can this cable handle legacy USB devices at lower speeds?
Yes, the connection is backward compatible so it will negotiate lower USB versions automatically when paired with older equipment.
Is the cable suited for hazardous‑area certification requirements?
No, it does not carry hazardous‑area certification and should not be used where such approvals are mandatory.
How is connector orientation handled for insertion?
The USB Type A and the 9‑pin Type B male connectors follow standard USB mating geometry, ensuring correct physical alignment and secure mechanical engagement.
관련된 링크들
- StarTech.com USB 3.0, Male USB Type A to Male USB 3.2 Type B (9 pin, Black, 1 m
- StarTech.com USB 2.0, Male USB Type C to Male USB Type C, Black, 3 m
- StarTech.com USB 3.2, Male USB Type C to Male USB Type C, Black, 2 m
- StarTech.com USB Cable, Male USB Type C to Male, USB 2.0 USB Type C, Black, 3 m
- StarTech.com USB 3.0, Male USB Type C to Male USB Type C, Black, 2 m
- StarTech.com USB 3.0, Male USB Type A to Male USB Type C, Black, 2 m
- StarTech.com USB 3.2, Male USB Type C to Male USB Type A, USB Type C, Black, 1 m
- StarTech.com USB 2.0, Male USB Type A to Male Micro USB Type B, Black, 3 m