StarTech.com USB 2.0, Male USB Type A to Male Micro USB Type B, Black, 3 m

Subtotal (1 unit)*

₩20,200.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 267 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩20,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
186-2855
Distrelec 제품 번호:
302-33-479
제조사 부품 번호:
UUSBHAUB3M
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

USB Cable

Cable Length

3m

Connector Type A

USB Type A

Connector Type B

Micro USB Type B

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

CE

Hazardous Area Certification

No

COO (Country of Origin):
CN

UUSBHAUB3M USB to Micro USB Cable


The UUSBHAUB3M USB-A to Micro-B Cable (3m) provides a high quality connection between Micro USB-equipped USB 2.0 mobile devices (such as BlackBerry® or Android-based smart phones, digital cameras, PDAs, Tablet PC devices and GPS systems) and a USB-capable computer, for everyday tasks such as data synchronization and file transfers.

Designed and constructed for maximum durability, this high quality USB-A to Micro B cable is backed by StarTech.com's Lifetime Warranty.

Features & Benefits


• Supports high speed data transfer rates of up to 480Mbps between a Micro USB (type B) equipped mobile device and a host USB 2.0 (type A) port

• Aluminum-Mylar Foil with Braided Shielding

• High quality USB 'A' and USB 'Micro-B’ connectors

• Durable PVC construction

• Transfer data, connect to various USB devices, and provide power while charging your Micro USB device

• Durable cable construction ensures maximum lifespan

• Backed by StarTech.com lifetime warranty

Applications


• An ideal replacement cable for connecting mobile devices that use a Micro USB connector to a computer through a standard USB (type A) port

The UUSBHAUB3M USB-A to Micro-B Cable (3m) provides a high quality connection between Micro USB-equipped USB 2.0 mobile devices (such as BlackBerry® or Android-based smart phones, digital cameras, PDAs, Tablet PC devices and GPS systems) and a USB-capable computer, for everyday tasks such as data synchronization and file transfers. Designed and constructed for maximum durability.

What’s in the package?


• 3 m Micro USB Cable - A to Micro B

관련된 링크들