StarTech.com USB 2.0, Male USB 2.0 Type A to Male Micro USB Type B, Black, 500 mm
- RS 제품 번호:
- 186-2835
- Distrelec 제품 번호:
- 302-33-433
- 제조사 부품 번호:
- USBAUB50CMRA
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩11,940.00
재고있음
- 추가로 2026년 10월 26일 부터 257 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩11,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 186-2835
- Distrelec 제품 번호:
- 302-33-433
- 제조사 부품 번호:
- USBAUB50CMRA
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | USB Cable | |
| Cable Length | 500mm | |
| Connector Type A | USB 2.0 Type A | |
| Connector Type B | Micro USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Series | USBA | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type USB Cable | ||
Cable Length 500mm | ||
Connector Type A USB 2.0 Type A | ||
Connector Type B Micro USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Series USBA | ||
- COO (Country of Origin):
- CN
StarTech USBA Series IC Socket USB Cable, 500mm Cable Length, Black Jacket - USBAUB50CMRA
This IC socket USB cable is a purpose-built connection lead for data and power transfer between devices that use a Type A receptacle and a Micro B interface. It is intended for use where a compact, direct male-to-male cable is required for interfacing with programming sockets and development hardware. The cable conforms to a recognised safety standard and is finished in a dark-coloured protective sheath.
Features and Benefits:
• Supports USB 2.0 signalling for high-speed data transfer
• Male-to-male terminations enable direct host-to-device linking
• 500mm length allows tidy connections in bench setups
• PVC jacket resists abrasion and simplifies cable routing
• Black exterior reduces visual distraction in lab environments
• CE marked for conformity with applicable safety requirements
• Male-to-male terminations enable direct host-to-device linking
• 500mm length allows tidy connections in bench setups
• PVC jacket resists abrasion and simplifies cable routing
• Black exterior reduces visual distraction in lab environments
• CE marked for conformity with applicable safety requirements
Applications
• Suitable for connecting programmers to IC sockets
• Used with development boards requiring Micro B connectivity
• Ideal for bench-top firmware flashing operations
• Can be used for short-range USB data synchronisation
• Suitable for service and diagnostic tool connections
• Used with development boards requiring Micro B connectivity
• Ideal for bench-top firmware flashing operations
• Can be used for short-range USB data synchronisation
• Suitable for service and diagnostic tool connections
What materials are used for the outer covering and why?
The outer covering is polyvinyl chloride, which provides mechanical protection and flexibility suited to repeated handling.
Which connector genders are fitted and how does that affect cabling options?
Both ends are fitted with male connectors, so it links directly between a host Type A receptacle and a Micro B device without adapters.
What version of USB signalling does it support and what performance does that imply?
It supports USB 2.0 signalling, which accommodates high-speed data transfer rates typical for firmware updates and device configuration tasks.
Is the cable intended for hazardous-area installations?
It does not have hazardous-area certification and is therefore for use in standard, non-classified environments only.
관련된 링크들
- StarTech.com USB 2.0, Male USB Type A to Male Micro USB Type B, Black, 1 m
- StarTech.com USB 2.0, Male USB Type A to Male Micro USB Type B, Black, 2 m
- StarTech.com USB 2.0, Male USB 2.0 Type A to Male Micro USB Type B, Black, 2 m
- StarTech.com USB 2.0, Male USB 2.0 Type A to Male Micro USB Type B, Black, 1 m
- StarTech.com USB 2.0, Male USB 2.0 Type A to Male Micro USB Type B, Black, 500 mm
- StarTech.com USB 2.0, Male USB 2.0 Type A to Male Micro USB Type B, Black, 150 mm
- StarTech.com USB 2.0, Male USB 2.0 Type A to Male Micro USB Type B, Black, 3 m
- StarTech.com USB 2.0, Male USB Type C to Male Micro USB Type B, Black