RS PRO Data Cable 2 Cores 0.34 mm² 100 m Grey Sheath Polyvinyl Chloride

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 reel of 100 metres)*

₩75,480.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 26일 부터 30 개 단위 배송
  • 추가로 2026년 10월 26일 부터 5 개 단위 배송
  • 추가로 2027년 1월 11일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

릴당
릴당
미터당*
1 - 4₩75,480.00₩754.00
5 +₩62,140.00₩622.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
195-9506
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Data Cable

Cross Sectional Area

0.34 mm²

Number of Cores

2

Cable Length

100m

Jacket Colour

Grey

Outside Diameter

4.7mm

Conductor Type

Stranded

Minimum Operating Temperature

-20°C

Jacket Material

Polyvinyl Chloride

Maximum Operating Temperature

70°C

Standards/Approvals

CE, EAC, EN

Fire Behaviour

Flame Retardant

Voltage

300V

Conductor Material

Copper

COO (Country of Origin):
CN

RS PRO 2 Core Industrial Cable, Unscreened


Introducing the range of RS PRO multicore cables, ideal for use across a wide variety of applications. The flexible cable has a multicore that can be used for reliable cable connections in a neat and well-organised layout. By using this RS PRO high quality range of multicore cables, tripping hazards can be drastically reduced while improving the overall appearance of electrical equipment, especially in areas where there is little space, or the cable installation is visible to individuals.

Features and Benefits:


  • This RS PRO multicore cable has 2 7/0.25 mm core strands with a total cable length of 100 mm

  • Ideal for multi-purpose cable installations

  • It is a flexible cable with a durable grey PVC protective sheath and stranded bare copper conductors

  • The cable offers good insulation due to the PVC insulation material and installation is easy and efficient thanks to the coloured cores and layout of the cable

  • Operating temperature: -5 °C to +80 °C

  • Conductor resistance (20℃ Ω/km): 55 max.

  • Operating voltage: 250 V

  • Overall diameter: 4.7 mm

  • Bend radius: 37.6 (outer diameter mm x 8)

  • Applications:


    Multicore cables are electrical cables that have more cores than standard power or coaxial cables and are available in various lengths and cores, dependent on the applications they are being used for. They are ideal for using when there is little space or for organising cable installations that require multiple cabling connections, especially within industrial or entertainment applications. Multicore cables are found in many different environments, for example:

  • Entertainment and audio industry

  • Machines and factory control equipment

  • Large control pads

  • DIN-Rail terminals

  • Conveyor belts

  • Data and networking

  • Security and safety

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Note

    Please be aware, although these cables are electrical, they are not to be regarded as power cables, or cables for the direct connection of equipment to mains power supplies.

    관련된 링크들