ideal-tek 130mm Carbon Fibre, Plastic Straight, Sharp, Very Fine ESD Safe Tweezer

Subtotal (1 unit)*

₩51,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 28 개 단위 배송 준비 완료
  • 추가로 2026년 12월 08일 부터 22 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩51,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
847-3021
Distrelec 제품 번호:
301-01-874
제조사 부품 번호:
5CFR.SA.1
제조업체:
ideal-tek
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ideal-tek

Product Type

Tweezer

Material

Carbon Fibre, Plastic

Overall Length

130mm

Point Type

Straight, Sharp, Very Fine

Anti-Magnetic

Yes

Number of Pieces

1

ESD Safe

Yes

Anti-Acid

Yes

Standards/Approvals

No

Overall Width

10mm

제외

COO (Country of Origin):
CH

Idealtek ESD Carbon Peek Replaceable Tips Tweezers


Idealtek offers the most precise and comprehensive plastic tweezer range brought together from over 20 years experience engineering plastic materials. This range offers durable anti-magnetic, anti-acid stainless steel with ESD safe replaceable carbofib tips.

Typical applications include use in the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.

Replaceable kits come with 2 tips and 3 screws

The easiest and most precise replacement system available into the tweezers market

Low carbon austenitic steel (Material number 1.4435, DIN X2CrNiMo18-14-3, AISI number 316L)

Contains from 16.5 to 18.5 wt% chromium and has important quantities of nickel and molybdenum

Good corrosion resistance to most chemicals, salts and acids

Non-magnetisable

Generally used where corrosion resistance and toughness are primary requirements

General Notes on the Stainless Steel (SA) Body

PA66/CF30 polyamide 66 reinforced with 30 wt% carbon fibre

Heat stabilised

Very high rigidity, excellent tensile and flexural strength, fatigue and creep resistance

Low friction, self-lubricating properties, excellent wear and abrasion resistance

Good heat capability

Good chemical resistance (oils, grease, fuels, non-polar solvents)

ESD safe material

Typical applications include handling of sensitive components and devices

General Notes on the Plastic Carbofib (CF) Replaceable Tips

관련된 링크들