ideal-tek 40mm PEEK Sharp, Straight, Very Fine ESD Safe Tweezer Tips
- RS 제품 번호:
- 136-7389
- Distrelec 제품 번호:
- 301-01-896
- 제조사 부품 번호:
- A5CP
- 제조업체:
- ideal-tek
Subtotal (1 unit)*
₩14,900.00
재고있음
- 추가로 2026년 11월 23일 부터 94 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩14,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 136-7389
- Distrelec 제품 번호:
- 301-01-896
- 제조사 부품 번호:
- A5CP
- 제조업체:
- ideal-tek
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ideal-tek | |
| Product Type | Tweezer Tips | |
| Material | PEEK | |
| Overall Length | 40mm | |
| Point Type | Sharp, Straight, Very Fine | |
| Number of Pieces | 5 | |
| ESD Safe | Yes | |
| Standards/Approvals | No | |
| Overall Width | 8mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 ideal-tek | ||
Product Type Tweezer Tips | ||
Material PEEK | ||
Overall Length 40mm | ||
Point Type Sharp, Straight, Very Fine | ||
Number of Pieces 5 | ||
ESD Safe Yes | ||
Standards/Approvals No | ||
Overall Width 8mm | ||
제외
- COO (Country of Origin):
- CH
Idealtek Replaceable (CP) Tweezers Tips
Idealtek offers the most precise and comprehensive plastic tweezers range brought together from over 20 years experience engineering plastic materials. This range offers durable plastic tips used as a replacement part on your existing tweezers body. Typical applications include use in the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.
Features and Benefits
• PEEK (Polyether-ether-ketone) reinforced with carbon nano ;• Very hard, rigid, high tensile and flexural strength, high wear resistance ;• High heat capability (260-300°C), good dimension stability, low thermal linear expansion coefficient;• Excellent resistance to chemicals and aggressive agents, excellent resistance to thermal ageing;• ESD-safe material 10E6;• Typical applications include handling of components in cleaning/chemical/assembly processes also at high temperature (soldering)
관련된 링크들
- ideal-tek 40mm Polyetheretherketone, Carbon Fibre Very Fine, Curved ESD Safe Tweezer Tips
- ideal-tek 130mm Stainless Steel, Polyetheretherketone Straight, Very Fine, Sharp ESD Safe Tweezer
- ideal-tek 40mm Carbon Fibre, Polyetheretherketone Flat, Round, Straight, Very Fine ESD Safe Tweezer Tips
- ideal-tek 115mm Stainless Steel Straight, Very Fine, Sharp Tweezer
- ideal-tek 110mm Stainless Steel Straight, Very Fine, Sharp Tweezer
- ideal-tek 107mm Stainless Steel Straight, Sharp, Very Fine Tweezer
- ideal-tek 40mm Polyetheretherketone, Carbon Fibre Straight Fine ESD Safe Tweezer Tips
- ideal-tek 40mm Carbon Fibre, Polyetheretherketone Fine, Straight, Pointed ESD Safe Tweezer Tips