RS PRO Stainless Steel Tweezer Set
- RS 제품 번호:
- 618-8386
- Distrelec 제품 번호:
- 303-95-283
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 set)*
₩74,360.00
재고있음
- 848 개 단위 배송 준비 완료
- 추가로 2027년 3월 30일 부터 576 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Set(s) | Per Set | 절감 |
|---|---|---|
| 1 - 4 | ₩74,360.00 | - |
| 5 + | ₩61,200.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 618-8386
- Distrelec 제품 번호:
- 303-95-283
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Tweezer Set | |
| Material | Stainless Steel | |
| ESD Safe | No | |
| Number of Pieces | 6 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Tweezer Set | ||
Material Stainless Steel | ||
ESD Safe No | ||
Number of Pieces 6 | ||
Standards/Approvals No | ||
제외
RS PRO 6 Piece Tweezer Set with PVC Pouch
Introducing the 6 piece tweezer set from RS PRO, a high quality set of tweezers in various sizes in a handy PVC vinyl pouch for safe storage. The tweezers are manufactured using stainless steel, providing excellent corrosion resistance and durability. The set includes various sized tweezers with different tips to accommodate a range of applications. The general purpose tweezers are ideal for picking up and handling minuscule parts and components safely, without coming into contact with them.
Features and benefits
• 6 piece set with various sizes and tips
• Stainless steel construction providing excellent corrosion resistance
• Heat treated for enhanced durability
• Natural finish
• Handy PVC pouch for safe storage
Application
Tweezers are an excellent tool for safely picking up and handling small parts and components and placing them with precision. Tweezers are available in a range of sizes and materials to accommodate a variety of applications that require intricate detail. They are used in a wide range of industries and applications including:
• Electronic assembly
• Labs
• Soldering
• Technicians
• Jewellery making
• Beauticians
What is included in the set?
• x1 straight fine point tweezer, with serrated jaw, 115mm
• x1 cross-over fine point tweezer (2806) with self-locking jaw,115mm
• x1 long cross-over point tweezer (2803) w/flat point & self-locking jaws, 170mm
• x1 bent fine point tweezer, with dog-lag nose, 145mm
• x1 rounded point tweezer, with blunt tapering jaw, 115mm
• x1 stamp tweezer, with blunt spoon nose, 115mm
• x1 PVC storage pouch
What are the tweezers made of?
The tweezers in this set are made of nickel plated steel, offering excellent durability with corrosion resistance properties.
관련된 링크들
- RS PRO Stainless Steel Tweezer Set
- RS PRO Stainless Steel ESD Safe Tweezer Set
- RS PRO 120mm Stainless Steel ESD Safe Tweezer Set
- RS PRO Carbon Steel Tweezer Set
- Bernstein Stainless Steel ESD Safe Tweezer Set
- Lindstrom Stainless Steel Pointed ESD Safe Tweezer Set
- Lindstrom Stainless Steel Fine ESD Safe Tweezer Set
- Knipex 120mm Stainless Steel Tweezer Set