Subtotal (1 kit)*
₩75,640.00
재고있음
- 추가로 2026년 11월 02일 부터 132 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Kit(s) | Per Kit |
|---|---|
| 1 + | ₩75,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 136-9870
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Tweezer Set | |
| Material | Carbon Steel | |
| Anti-Magnetic | No | |
| ESD Safe | No | |
| Number of Pieces | 6 | |
| Anti-Acid | No | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Tweezer Set | ||
Material Carbon Steel | ||
Anti-Magnetic No | ||
ESD Safe No | ||
Number of Pieces 6 | ||
Anti-Acid No | ||
Standards/Approvals No | ||
제외
RS PRO Kit of 6 Tweezers/Carbon Steel
The word Tweezer takes its origin from French Étui, which means "small case" providing the essence of their purpose and existence. The archaeologists first trace them in predynastic Egypt no surprisingly this simple piece of equipment is a well-established and long-lasting tool. Their primary goal is to grab, handle or hold small objects as picking them up by hand would either be impossible or could even do damage. Their ergonomic design has found appreciation in many applications. From medical environments, electronics manufacturers, watchmaking to stamp collectors or scale modelling enthusiasts. Some Tweezers are hand-filed to ensure ultimate precision and accuracy, especially if they are slant-tipped (Precision Tweezers) providing reliable and confident handling. We are proudly introducing our own branded RS PRO Kit of 6 Tweezers made from Carbon Steel with nickel-plated coating. This practical Kit has its place for use with electronic and medical applications. The firm construction with a smooth finish makes them must-have sets for environments where antiacid and antimagnetic is not an issue. These fine-pointed tips from precision are ideal for any correctness manipulation. Tweezers are an essential component for those working on highly detailed tasks. This multifunctional Kit tool offers superior calibrated tension with an easy cleaning process.
At any time, whenever, you are looking for more specific Tweezers to suit your needs, you can explore our superior offer by clicking below.
238-6176 - 90 mm, fine, stainless-steel
238-6198 - 110 mm, short fine, stainless-steel
238-6182 - 110 mm, extra-fine, stainless-steel
238-6261 - 115 mm, oblique, stainless-steel
238-6205 - 115 mm, hooked fine, stainless-steel
238-6227 - 115 mm, curved, stainless-steel
238-6249 - 120 mm, durable thick, stainless-steel
238-6283 - 120 mm, strong standard, stainless-steel
238-6255 - 120 mm, flat rounded, stainless-steel
238-6233 - 140 mm, narrow fine, stainless-steel
Features and Benefits
Applications
Tweezers are like the pliers of the small-object extensive use in:
Frequently asked questions
How to properly clean the Tweezer?
As the Tweezer has direct contact with an object, to eliminate the probability of infection, regular cleaning is mandatory. There are many useful tips on how to maintain satisfactory cleaning standards, such as:
Why RS PRO?
RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
관련된 링크들
- RS PRO Carbon Steel Tweezer Set
- RS PRO 140mm Low Carbon Austenitic Steel Fine Tweezer Set
- RS PRO 120mm Low Carbon Austenitic Steel Straight Tweezer Set
- RS PRO 120mm Low Carbon Austenitic Steel Rounded, Bent, Flat Tweezer Set
- RS PRO 130mm Low Carbon Austenitic Steel Curved, Fine, Rounded, Flat Tweezer Set
- RS PRO 130mm Low Carbon Austenitic Steel Fine, Flat, Curved, Rounded Tweezer Set
- RS PRO 110mm, 120 mm Low Carbon Austenitic Steel Curved, Rounded, Sharp, Fine Tweezer Set
- RS PRO Stainless Steel Tweezer Set