Weller Erem 115mm Stainless Steel Curved Tweezer
- RS 제품 번호:
- 420-5849
- Distrelec 제품 번호:
- 180-99-222
- 제조사 부품 번호:
- 103A CA
- 제조업체:
- Weller Erem
Subtotal (1 unit)*
₩49,760.00
재고있음
- 추가로 2026년 11월 16일 부터 25 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩49,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 420-5849
- Distrelec 제품 번호:
- 180-99-222
- 제조사 부품 번호:
- 103A CA
- 제조업체:
- Weller Erem
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller Erem | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 115mm | |
| Point Type | Curved | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Standards/Approvals | UPC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller Erem | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 115mm | ||
Point Type Curved | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Standards/Approvals UPC | ||
제외
- COO (Country of Origin):
- CH
Weller Tweezer, 115mm Overall Length, Stainless Steel Material - 103A CA
This tweezer is a precision hand tool designed for controlled handling of small components in laboratory and electronics environments. Constructed from corrosion‑resistant stainless steel, it is configured with a curved tip to facilitate angled access and fine manipulation. The single‑piece construction offers a stable working feel while maintaining resistance to magnetic fields and acidic conditions, suitable for tasks requiring careful, contamination‑aware handling.
Features and Benefits:
• Anti‑magnetic construction enables ESD‑safe component handling
• Acid‑resistant material reduces degradation in corrosive conditions
• Curved tip geometry improves access to recessed areas
• Single‑piece stainless steel body ensures steady tip alignment
• UPC approval confirms adherence to recognised product standards
• Acid‑resistant material reduces degradation in corrosive conditions
• Curved tip geometry improves access to recessed areas
• Single‑piece stainless steel body ensures steady tip alignment
• UPC approval confirms adherence to recognised product standards
Applications
• Suitable for delicate component placement in electronics
• Ideal for laboratory sample manipulation and sorting
• Used with sensitive assemblies requiring ESD precautions
• Can be used for precise removal of small fasteners
• Appropriate for corrosion‑prone environments and wet labs
• Ideal for laboratory sample manipulation and sorting
• Used with sensitive assemblies requiring ESD precautions
• Can be used for precise removal of small fasteners
• Appropriate for corrosion‑prone environments and wet labs
What material properties minimise surface contamination risk?
The instrument is made from stainless steel, which offers a smooth, non‑porous surface that is simple to clean and resists many contaminants encountered during precision work.
How does the tool perform around magnetic‑sensitive devices?
Its anti‑magnetic construction prevents attraction to magnetic fields, reducing the chance of disturbing magnetic‑sensitive assemblies during handling.
Does the tool suit tasks that involve exposure to acids?
The component is treated to resist acidic exposure, which helps maintain dimensional stability and functional integrity when used in corrosive atmospheres.
How is tip stability maintained during repetitive use?
The one‑piece fabrication eliminates joints between handles and tips, providing consistent alignment and reducing flex over repeated operations.
관련된 링크들
- Weller Erem 115mm Stainless Steel Curved Tweezer
- Weller Erem 150mm Stainless Steel Pointed, Curved, Bent Tweezer
- Weller Erem 120mm Stainless Steel Curved ESD Safe Tweezer
- Weller Erem 115mm Stainless Steel Pointed Tweezer
- Weller Erem 115mm Stainless Steel Fine Tweezer
- Weller Erem 115mm Stainless Steel Straight, Pointed Tweezer
- Erem 4.5in Stainless Steel Curved Tweezer
- Weller Erem 110mm Stainless Steel Tweezer