Weller Erem 120mm Stainless Steel Curved ESD Safe Tweezer

Subtotal (1 unit)*

₩91,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 17 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩91,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
380-9147
Distrelec 제품 번호:
180-42-251
제조사 부품 번호:
E7 SA
제조업체:
Weller Erem
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller Erem

Product Type

Tweezer

Material

Stainless Steel

Overall Length

120mm

Point Type

Curved

Anti-Magnetic

Yes

ESD Safe

Yes

Number of Pieces

1

Anti-Acid

Yes

Standards/Approvals

UPC

제외

COO (Country of Origin):
LI

Weller Tweezer, 120mm Overall Length, Stainless Steel Material - E7 SA


This tweezer is a precision hand tool designed for delicate handling in electronic and laboratory settings. Made of stainless steel, it features a curved tip and is built to resist magnetic interference, corrosive environments and electrostatic discharge, making it suitable for tasks that demand accuracy and material compatibility.

Features and Benefits:


• Curved pointed tip improves access to confined areas and fine components
• Anti-magnetic construction prevents magnetic interference during placement
• Anti-acid resistance reduces corrosion risk in chemical-exposed environments
• ESD-safe design minimises static damage to sensitive circuitry
• Single-piece stainless-steel build offers consistent alignment and control

Applications


• Suitable for PCB assembly and component placement tasks
• Ideal for handling small parts during soldering operations
• Used with electronic test benches requiring ESD precautions
• Can be used for laboratory sample manipulation involving mild chemicals
• Useful in fine mechanical assembly and inspection workflows

What maintenance prevents deterioration in corrosive settings?


Regular cleaning with neutral pH solvents and drying after exposure limits surface degradation and preserves anti-acid performance.

How does the tool interact with magnetic-sensitive components?


Its non-magnetic material prevents attraction to components, ensuring positional accuracy when working near magnetic-sensitive parts.

Is the instrument suitable for static-sensitive assemblies?


Yes

the ESD-safe construction reduces triboelectric charge accumulation, lowering the risk of electrostatic damage during handling.

How does the single-piece design affect handling precision?


The uninterrupted stainless-steel form maintains tip alignment and provides steady tactile feedback for controlled manoeuvres.

관련된 링크들