현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 247-3313
- 제조사 부품 번호:
- 92 23 01
- 제조업체:
- Knipex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Knipex | |
| Product Type | Tweezer | |
| Material | Titanium | |
| Overall Length | 110mm | |
| Point Type | Smooth | |
| Anti-Magnetic | Yes | |
| ESD Safe | No | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Solder Adhesion Resistant | No | |
| Overall Width | 10mm | |
| Standards/Approvals | EAN 4003773085010 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Knipex | ||
Product Type Tweezer | ||
Material Titanium | ||
Overall Length 110mm | ||
Point Type Smooth | ||
Anti-Magnetic Yes | ||
ESD Safe No | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Solder Adhesion Resistant No | ||
Overall Width 10mm | ||
Standards/Approvals EAN 4003773085010 | ||
제외
- COO (Country of Origin):
- DE
Knipex Precision Tweezers
The Knipex Precision Tweezers have an overall length of 110mm.
Features and benefits :
Straight shape;Width of tips (A): 0.09mm;Width of tips (B): 0.15mm;Polished edges;Matt finish;Slim, tapered design for maximum precision;Non-magnetisable (100%);Corrosion resistant;Acid resistant;Smooth interior of jaws;Low weight of 9g;High quality titanium alloy offers high temperature resistance and very good corrosion resistance in air, sea and a variety of industrial environments at ambient temperatures
Applications :
For cleaning or chemical processes, use at high temperatures and in biology, medicine or surgery
Matérial :
Titanium
관련된 링크들
- Knipex 120mm Titanium Smooth Tweezer
- Knipex 110mm Stainless Steel Smooth Tweezer
- Knipex 110mm Stainless Steel Smooth ESD Safe Tweezer
- Knipex 120mm Stainless Steel Smooth Tweezer
- Knipex 142mm Stainless Steel Smooth Tweezer
- Knipex 143mm Stainless Steel Smooth Tweezer
- Knipex 115mm Plastic Smooth ESD Safe Tweezer
- Knipex 120mm Stainless Steel Smooth ESD Safe Tweezer