Knipex 120mm Stainless Steel Smooth Tweezer

Subtotal (1 unit)*

₩46,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 93 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩46,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
187-1359
제조사 부품 번호:
92 52 23
제조업체:
Knipex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Knipex

Product Type

Tweezer

Material

Stainless Steel

Overall Length

120mm

Point Type

Smooth

Anti-Magnetic

Yes

ESD Safe

No

Number of Pieces

1

Anti-Acid

Yes

Standards/Approvals

No

Overall Width

10mm

제외

COO (Country of Origin):
DE

KNIPEX 92 52 23 Universal Tweezers Smooth 118 mm


92 52 23 Universal Tweezers Universal Tweezers are suitable for demanding standard applications and precision tasks. Wide range of designs: straight, angled, gripping surfaces and handles smooth or serrated, with needle points, narrow or blunt tips, as well as different lengths. For the electronics industry, watchmakers and jewellers. High-quality stainless steel: extremely tough and very good corrosion resistance against a variety of atmospheric environments and many corrosive materials. - Surface: matt finish- Finish: straight- Tips width (A): 0.3mm- Tips width (B): 2mm- Tweezers tip version: blunt- Corrosion-resistant: yes - Acid resistance: very good- ESD-tested: no - VDE tested: no - Sectors: Industry electronics Watch makers Jeweller- Magnetic: non-magnetisable (80%)- Behaviour: Conductive

Technical attributes


Universal Tweezers Are Suitable For Demanding Standard Applications And Precision Tasks
Wide Range Of Designs: Straight, Angled, Gripping Surfaces And Handles Smooth Or Serrated, With Needle Points, Narrow Or Blunt Tips, As Well As Different Lengths
For The Electronics Industry, Watchmakers And Jewellers
High-Quality Stainless Steel: Extremely Tough And Very Good Corrosion Resistance Against A Variety Of Atmospheric Environments And Many Corrosive Materials

관련된 링크들