Erem 4.5in Carbon Steel Oblique ESD Safe Tweezer

Subtotal (1 unit)*

₩118,660.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩118,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
240-0776
제조사 부품 번호:
B15AGS
제조업체:
Erem
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Erem

Product Type

Tweezer

Material

Carbon Steel

Overall Length

4.5in

Point Type

Oblique

Anti-Magnetic

Yes

Number of Pieces

1

ESD Safe

Yes

Standards/Approvals

Swiss Made

Weller Tweezer, 4.5 inch Overall Length, Carbon Steel - B15AGS


This tweezer is a precision hand tool designed for handling small components in electronics and mechanical workshops. Manufactured in Switzerland from carbon steel, it offers an angled point for accurate placement and manipulation of miniature parts while also being safe for use around sensitive electronic assemblies.

Features and Benefits:


• Oblique tip enables precise component access and angled handling
• Anti-magnetic construction prevents magnetic interference with parts
• ESD-safe surface reduces electrostatic risk during board work
• Single-piece design provides stable, controlled grip
• Swiss manufacture indicates consistent production standards

Applications


• Suitable for placing SMD components during soldering operations
• Ideal for delicate assembly tasks in automation equipment
• Used for handling small connectors in electrical maintenance
• Can be used for fine mechanical adjustments and fixtures

How does the tool mitigate electrostatic discharge when working on circuits?


The instrument is MADE with an electrostatic-safe finish that dissipates charges to protect sensitive components during handling.

Is the tip geometry suitable for accessing confined areas on assemblies?


The angled point geometry is designed to reach recessed pads and components where straight tips would obstruct Vision or access.

What benefits does the material offer for repeated workshop use?


Carbon steel provides a firm, wear-resistant edge that maintains shape under repeated manipulation of small parts.

Can it be used near magnetic-sensitive devices without affecting them?


The anti-magnetic properties ensure negligible magnetic influence, preventing disturbance of magnetic sensors and delicate assemblies.

관련된 링크들