Weller Erem 4.5in Carbon Steel Tips Pointed ESD Safe Tweezer
- RS 제품 번호:
- 176-1166
- Distrelec 제품 번호:
- 180-99-046
- 제조사 부품 번호:
- 15AGW
- 제조업체:
- Weller Erem
Subtotal (1 unit)*
₩128,640.00
재고있음
- 추가로 2026년 11월 16일 부터 117 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩128,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 176-1166
- Distrelec 제품 번호:
- 180-99-046
- 제조사 부품 번호:
- 15AGW
- 제조업체:
- Weller Erem
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller Erem | |
| Product Type | Tweezer | |
| Material | Carbon Steel Tips | |
| Overall Length | 4.5in | |
| Point Type | Pointed | |
| Number of Pieces | 1 | |
| ESD Safe | Yes | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller Erem | ||
Product Type Tweezer | ||
Material Carbon Steel Tips | ||
Overall Length 4.5in | ||
Point Type Pointed | ||
Number of Pieces 1 | ||
ESD Safe Yes | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CH
Weller Tweezer, Pointed Tip, 4.5in Overall Length - 15AGW
This tweezer is a precision hand tool designed for fine component handling in electronics and related sectors. It features a pointed tip configuration and is ESD safe, making it suitable for delicate assembly and repair tasks where static control is required. Constructed with Durable tip material and offered as a single-piece instrument, it is intended for use in professional environments such as automation, electrical and mechanical workshops.
Features and Benefits:
• Pointed tips enable accurate component grasping and placement
• Carbon steel tip offers wear resistance for repeated use
• ESD safe construction minimises electrostatic damage risk
• Single-piece design provides stable alignment during operations
• Suitable for detailed work with small components and leads
• Carbon steel tip offers wear resistance for repeated use
• ESD safe construction minimises electrostatic damage risk
• Single-piece design provides stable alignment during operations
• Suitable for detailed work with small components and leads
Applications
• Suitable for placing and removing SMD components during assembly
• Ideal for precision handling in electronics repair benches
• Used for fine manipulation in automation and test setups
• Can be used for component sorting in electrical workshops
• Ideal for precision handling in electronics repair benches
• Used for fine manipulation in automation and test setups
• Can be used for component sorting in electrical workshops
What tip material is used and why does it matter?
The tips are MADE from carbon steel, which provides durability and edge retention for repetitive handling of small parts.
Is the tool appropriate for electrostatic-sensitive assemblies?
Yes, the instrument is ESD safe, reducing the chance of static-induced damage during work on sensitive circuitry.
How many pieces are supplied and what is the construction style?
It is supplied as a single piece with integrated tips to maintain precise alignment and minimise play.
What tip geometry is provided for handling tasks?
A pointed tip form is provided to allow access to tight spaces and precise gripping of minute components.
What overall length should operators expect for reach and control?
The tool measures 4.5 in overall, offering a balance of reach and tactile control for fine tasks.
관련된 링크들
- Weller Erem 114mm Stainless Steel Pointed ESD Safe Tweezer Set
- Weller Erem 4.7in Stainless Steel Pointed ESD Safe Tweezer
- Weller Erem 5.1in Stainless Steel Pointed ESD Safe Tweezer
- Weller Erem 125mm Carbon Steel, Nickel Plated Pointed Tweezer
- Erem 4.5in Carbon Steel Oblique ESD Safe Tweezer
- ideal-tek 40mm Carbon Fibre, Nylon Pointed, Fine, Straight ESD Safe Tweezer Tips
- ideal-tek 40mm Carbon Fibre, Polyetheretherketone Fine, Straight, Pointed ESD Safe Tweezer Tips
- Erem 5in Brass Pointed ESD Safe Tweezer