Knipex 160mm Stainless Steel Serrated Tweezer
- RS 제품 번호:
- 187-1368
- 제조사 부품 번호:
- 92 95 90
- 제조업체:
- Knipex
Subtotal (1 unit)*
₩53,940.00
재고있음
- 16 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩53,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 187-1368
- 제조사 부품 번호:
- 92 95 90
- 제조업체:
- Knipex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Knipex | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 160mm | |
| Point Type | Serrated | |
| Anti-Magnetic | Yes | |
| ESD Safe | No | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Overall Width | 11mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Knipex | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 160mm | ||
Point Type Serrated | ||
Anti-Magnetic Yes | ||
ESD Safe No | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Overall Width 11mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- DE
KNIPEX 92 95 90 Universal Cross Jaw Tweezers serrated 162 mm
92 95 90 Universal Cross Jaw Tweezers Hold automatically: Their spring force makes these holding tweezers perfect for soldering small and very small components, among other uses. For applications that require a high-precision self-closing function, for example in microscopy or for precision assembly or soldering tasks. For soldering work on transistors, wire diodes, etc Suitable for a wide variety of applications in the electronics industry thanks to perfectly symmetrical tips and excellent balance. The high quality stainless steel ensures extreme toughness and very good corrosion resistance against a variety of atmospheric environments and many corrosive materials. - Surface: matt finish- Finish: angled 40°- Tips width (A): 0.8mm- Tips width (B): 1mm- Tweezers tip version: blunt- Corrosion-resistant: yes - Acid resistance: very good- ESD-tested: no - VDE tested: no - Sectors: Industry electronics Watch makers Jeweller- Magnetic: non-magnetisable (80%)- Behaviour: Conductive
Technical attributes
Hold Automatically: Their Spring Force Makes These Holding Tweezers Perfect For Soldering Small And Very Small Components, Among Other Uses
For Applications That Require A High-Precision Self-Closing Function, For Example In Microscopy Or For Precision Assembly Or Soldering Tasks
For Soldering Work On Transistors, Wire Diodes, Etc.
Suitable For A Wide Variety Of Applications In The Electronics Industry Thanks To Perfectly Symmetrical Tips And Excellent Balance
The High Quality Stainless Steel Ensures Extreme Toughness And Very Good Corrosion Resistance Against A Variety Of Atmospheric Environments And Many Corrosive Materials
For Applications That Require A High-Precision Self-Closing Function, For Example In Microscopy Or For Precision Assembly Or Soldering Tasks
For Soldering Work On Transistors, Wire Diodes, Etc.
Suitable For A Wide Variety Of Applications In The Electronics Industry Thanks To Perfectly Symmetrical Tips And Excellent Balance
The High Quality Stainless Steel Ensures Extreme Toughness And Very Good Corrosion Resistance Against A Variety Of Atmospheric Environments And Many Corrosive Materials
관련된 링크들
- Knipex 160mm Stainless Steel Serrated Tweezer
- Knipex 145mm Stainless Steel Serrated Tweezer
- Knipex 300mm Stainless Steel Serrated Tweezer
- Knipex 200mm Stainless Steel Serrated Tweezer
- Knipex 120mm Stainless Steel Serrated Tweezer
- Knipex 155mm Stainless Steel Serrated Tweezer
- Knipex 155mm Stainless Steel Fine, Serrated Tweezer
- Knipex 145mm Stainless Steel Serrated ESD Safe Tweezer