Knipex 160mm Stainless Steel Serrated Tweezer

Subtotal (1 unit)*

₩51,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩51,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
187-1367
제조사 부품 번호:
92 95 89
제조업체:
Knipex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Knipex

Product Type

Tweezer

Material

Stainless Steel

Overall Length

160mm

Point Type

Serrated

Anti-Magnetic

Yes

Number of Pieces

1

ESD Safe

No

Anti-Acid

Yes

Overall Width

11mm

Standards/Approvals

No

제외

COO (Country of Origin):
DE

KNIPEX 92 95 89 Universal Cross Jaw Tweezers Smooth 165 mm


92 95 89 Universal Cross Jaw Tweezers Hold automatically: Their spring force makes these holding tweezers perfect for soldering small and very small components, among other uses. For applications that require a high-precision self-closing function, for example in microscopy or for precision assembly or soldering tasks. For soldering work on transistors, wire diodes, etc Suitable for a wide variety of applications in the electronics industry thanks to perfectly symmetrical tips and excellent balance. The high quality stainless steel ensures extreme toughness and very good corrosion resistance against a variety of atmospheric environments and many corrosive materials. - Surface: matt finish- Finish: straight- Tips width (A): 0.8mm- Tips width (B): 1mm- Tweezers tip version: blunt- Corrosion-resistant: yes - Acid resistance: very good- ESD-tested: no - VDE tested: no - Sectors: Industry electronics Watch makers Jeweller- Magnetic: non-magnetisable (80%)- Behaviour: Conductive

Technical attributes


Hold Automatically: Their Spring Force Makes These Holding Tweezers Perfect For Soldering Small And Very Small Components, Among Other Uses
For Applications That Require A High-Precision Self-Closing Function, For Example In Microscopy Or For Precision Assembly Or Soldering Tasks
For Soldering Work On Transistors, Wire Diodes, Etc.
Suitable For A Wide Variety Of Applications In The Electronics Industry Thanks To Perfectly Symmetrical Tips And Excellent Balance
The High Quality Stainless Steel Ensures Extreme Toughness And Very Good Corrosion Resistance Against A Variety Of Atmospheric Environments And Many Corrosive Materials

관련된 링크들