ideal-tek 40mm Nylon 66/Carbon Fibre 30, Nylon 66/Carbon Fibre 30 Pointed, Fine, Straight ESD Safe Tweezer Tips

Subtotal (1 unit)*

₩12,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 213 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩12,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
136-7386
Distrelec 제품 번호:
180-67-518
제조사 부품 번호:
A3CF
제조업체:
ideal-tek
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ideal-tek

Product Type

Tweezer Tips

Material

Nylon 66/Carbon Fibre 30, Nylon 66/Carbon Fibre 30

Overall Length

40mm

Point Type

Pointed, Fine, Straight

ESD Safe

Yes

Number of Pieces

5

Standards/Approvals

No

Overall Width

8mm

제외

COO (Country of Origin):
CH

Idealtek ESD Carbofib Replaceable Tweezer Tips


Idealtek offers the most precise and comprehensive plastic tweezer range brought together from over 20 years experience engineering plastic materials. This range offers durable plastic carbofib (CF) tips used as a replacement part on your existing tweezer body. Typical applications include use in the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.

PA66/CF30 polyamide 66 reinforced with 30 wt% carbon fibre

Heat stabilised

Very high rigidity, excellent tensile and flexural strength, fatigue and creep resistance

Low friction, self-lubricating properties, excellent wear and abrasion resistance

Good heat capability

Good chemical resistance (oils, grease, fuels, non-polar solvents)

ESD safe material

Typical applications include handling of sensitive components and devices

관련된 링크들