ideal-tek 40mm PEEK, PEEK Straight Fine ESD Safe Tweezer Tips

Subtotal (1 unit)*

₩14,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩14,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
136-7377
제조사 부품 번호:
A242CP
제조업체:
ideal-tek
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ideal-tek

Product Type

Tweezer Tips

Material

PEEK, PEEK

Overall Length

40mm

Point Type

Straight Fine

ESD Safe

Yes

Number of Pieces

2

Overall Width

8mm

Standards/Approvals

No

제외

COO (Country of Origin):
CH

Idealtek Replaceable (CP) Tweezers Tips


Idealtek offers the most precise and comprehensive plastic tweezers range brought together from over 20 years experience engineering plastic materials. This range offers durable plastic tips used as a replacement part on your existing tweezers body. Typical applications include use in the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.

Features and Benefits


• PEEK (Polyether-ether-ketone) reinforced with carbon nano ;• Very hard, rigid, high tensile and flexural strength, high wear resistance ;• High heat capability (260-300°C), good dimension stability, low thermal linear expansion coefficient;• Excellent resistance to chemicals and aggressive agents, excellent resistance to thermal ageing;• ESD-safe material 10E6;• Typical applications include handling of components in cleaning/chemical/assembly processes also at high temperature (soldering)

관련된 링크들