ideal-tek 130mm Carbon Fibre, Plastic Straight, Pointed, Fine ESD Safe Tweezer
- RS 제품 번호:
- 136-7363
- 제조사 부품 번호:
- 2CFR.SA.1
- 제조업체:
- ideal-tek
Subtotal (1 unit)*
₩56,760.00
일시적 품절
- 2026년 11월 24일 부터 38 개 단위 배송
- 추가로 2026년 12월 08일 부터 176 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩56,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 136-7363
- 제조사 부품 번호:
- 2CFR.SA.1
- 제조업체:
- ideal-tek
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ideal-tek | |
| Product Type | Tweezer | |
| Material | Carbon Fibre, Plastic | |
| Overall Length | 130mm | |
| Point Type | Straight, Pointed, Fine | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Overall Width | 10mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ideal-tek | ||
Product Type Tweezer | ||
Material Carbon Fibre, Plastic | ||
Overall Length 130mm | ||
Point Type Straight, Pointed, Fine | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Overall Width 10mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CH
Idealtek ESD Carbon Peek Replaceable Tips Tweezers
Idealtek offers the most precise and comprehensive plastic tweezer range brought together from over 20 years experience engineering plastic materials. This range offers durable anti-magnetic, anti-acid stainless steel with ESD safe replaceable carbofib tips.
Typical applications include use in the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.
Replaceable kits come with 2 tips and 3 screws
The easiest and most precise replacement system available into the tweezers market
Low carbon austenitic steel (Material number 1.4435, DIN X2CrNiMo18-14-3, AISI number 316L)
Contains from 16.5 to 18.5 wt% chromium and has important quantities of nickel and molybdenum
Good corrosion resistance to most chemicals, salts and acids
Non-magnetisable
Generally used where corrosion resistance and toughness are primary requirements
General Notes on the Stainless Steel (SA) Body
PA66/CF30 polyamide 66 reinforced with 30 wt% carbon fibre
Heat stabilised
Very high rigidity, excellent tensile and flexural strength, fatigue and creep resistance
Low friction, self-lubricating properties, excellent wear and abrasion resistance
Good heat capability
Good chemical resistance (oils, grease, fuels, non-polar solvents)
ESD safe material
Typical applications include handling of sensitive components and devices
General Notes on the Plastic Carbofib (CF) Replaceable Tips
관련된 링크들
- ideal-tek 130mm Stainless Steel, Plastic, Carbon Fibre Fine, Pointed, Straight, Strong ESD Safe Tweezer
- ideal-tek 130mm Stainless Steel, Carbon Fibre, Polyamide 66 Fine, Straight, Pointed ESD Safe Tweezer
- ideal-tek 130mm Polyetheretherketone, Stainless Steel Straight, Fine, Pointed ESD Safe Tweezer
- ideal-tek 130mm Polyetheretherketone, Stainless Steel Pointed, Straight, Fine, Strong ESD Safe Tweezer
- ideal-tek 125mm Carbon Fibre, Plastic Curved, Very Fine ESD Safe Tweezer
- ideal-tek 120mm Stainless Steel Curved, Fine ESD Safe Tweezer
- ideal-tek 120mm Stainless Steel Straight, Fine, Pointed ESD Safe Tweezer
- ideal-tek 40mm Carbon Fibre, Nylon Pointed, Fine, Straight ESD Safe Tweezer Tips