ideal-tek 110mm Stainless Steel Sharp ESD Safe Tweezer

Subtotal (1 unit)*

₩58,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 25 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩58,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
136-7333
제조사 부품 번호:
3C.SA.NE.6
제조업체:
ideal-tek
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ideal-tek

Product Type

Tweezer

Material

Stainless Steel

Overall Length

110mm

Point Type

Sharp

Anti-Magnetic

Yes

Number of Pieces

1

ESD Safe

Yes

Anti-Acid

Yes

Standards/Approvals

No

Overall Width

9.5mm

제외

COO (Country of Origin):
CH

Ideal-tek ESD Epoxy Coated Tweezers


A series of ESD Epoxy Coated Tweezers by Ideal-tek. Specially designed for use with electronic, medical and scientific applications.

Features and Benefits


• Non-magnetisable

• Corrosion resistance to most chemicals, salts and acids

• Generally used where corrosion resistance and toughness are primary requirements

Epoxy Coating


• Conductive polyester epoxy coating comprise essentially polyester and epoxy resins, plus the electrically

• Conductive additives, light and heat resistance pigment.

• Excellent general resistance

• Easy to clean

• Excellent dispersion

• Impact-resistant surface

• Excellent elasticity

• Functional permanent graffiti protection

Application Information


ESD Epoxy Coated Tweezers typical applications include tweezers for the electronic industry, watch-makers, jewellers and laboratory or medical applications in moderately aggressive chemical environments.

Anti-Acid - Anti-Magnetic


관련된 링크들