RS PRO 150mm Stainless Steel Serrated Tweezer

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩49,420.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 82 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩49,420.00
5 +₩40,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
545-193
Distrelec 제품 번호:
304-05-745
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Tweezer

Material

Stainless Steel

Overall Length

150mm

Point Type

Serrated

Number of Pieces

1

Standards/Approvals

No

제외

COO (Country of Origin):
PK

RS PRO Stainless Steel Tweezers, Fine, Serrated, 150 mm


These RS PRO tweezers are designed to handle very small objects with precision and skill. The extra-fine sharp tips are able to access tiny, hard-to-reach areas with ease and will allow you to grab, handle or hold minute objects that aren't possible to pick up by hand.

To aid you in gripping minuscule items, the tweezer tips have a serrated inner surface. This helps you clasp down on delicate articles without having to use excessive force that could possibly crush them. It also stops the objects from slipping away once you've grasped them. The handles are also serrated, providing added friction that helps you maintain your grip on the tweezers themselves.

These tweezers are made of high-quality stainless steel, so they have excellent corrosion protection, durability, and a long working lifespan. They're also versatile and can be used across a range of different applications, such as laboratory work, electronics and watch or jewellery making.

Features and Benefits


• Stainless steel material

• Overall length of 150 mm

• Fine

• Serrated point type

관련된 링크들