RS PRO 150mm Stainless Steel Serrated, Flat Tweezer

Subtotal (1 unit)*

₩9,520.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 163 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩9,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
547-694
Distrelec 제품 번호:
304-17-607
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Tweezer

Material

Stainless Steel

Overall Length

150mm

Point Type

Serrated, Flat

Number of Pieces

1

Standards/Approvals

No

제외

COO (Country of Origin):
PK

RS PRO Stainless Steel Tweezers, Fine, Flat Nose, Serrated, 150 mm


Need a precise way to work with very small items? Choose these tweezers from RS PRO. They have extra-fine sharp tips that can easily reach hard-to-access areas, allowing you to grab, handle and hold small objects that you can't pick up by hand.

The handles are serrated to produce added friction that helps you maintain your grip when handling delicate items. The tweezer tips also have a serrated inner surface for a secure grasp on small or fragile objects without the need for excessive force. This feature prevents the items you're handling from slipping out of the grip of the tweezers.

As these tweezers are made of high-quality stainless steel, they offer outstanding corrosion resistance and durability for a long service life. You can use these versatile tweezers in a variety of settings, including laboratory work, electronics and watch and jewellery production.

Features and Benefits


  • Stainless steel material

  • Overall length of 150 mm

  • Fine

  • Serrated point type

  • 관련된 링크들