Vishay SM8S48CAHM3/I 1-Element Bi-Directional TVS Diode, 5200 W, 2-Pin DO-218AB
- RS 제품 번호:
- 280-2119
- 제조사 부품 번호:
- SM8S48CAHM3/I
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 750 units)*
₩2,562,000.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 750 - 750 | ₩3,416.00 | ₩2,561,250.00 |
| 1500 - 3000 | ₩3,324.00 | ₩2,493,600.00 |
| 3750 + | ₩3,202.00 | ₩2,401,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 280-2119
- 제조사 부품 번호:
- SM8S48CAHM3/I
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 53.3V | |
| Mount Type | Surface | |
| Package Type | DO-218AB | |
| Maximum Reverse Stand-off Voltage Vwm | 85V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 5200W | |
| Test Current It | 5mA | |
| Maximum Peak Pulse Current Ippm | 388A | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 77.4V | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | J-STD-020, UL 94 V-0, RoHS | |
| Length | 16mm | |
| Diameter | 13in | |
| Width | 413μm | |
| Series | SM8S10CA thru SM8S85CA | |
| Maximum Reverse Leakage Current | 15μA | |
| Automotive Standard | AEC-Q101 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 53.3V | ||
Mount Type Surface | ||
Package Type DO-218AB | ||
Maximum Reverse Stand-off Voltage Vwm 85V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 5200W | ||
Test Current It 5mA | ||
Maximum Peak Pulse Current Ippm 388A | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 77.4V | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals J-STD-020, UL 94 V-0, RoHS | ||
Length 16mm | ||
Diameter 13in | ||
Width 413μm | ||
Series SM8S10CA thru SM8S85CA | ||
Maximum Reverse Leakage Current 15μA | ||
Automotive Standard AEC-Q101 | ||
The Vishay TVS Diode is a surface mount Transient Voltage Suppressors diode. They can operate at high temperatures, up to 175 degree Celsius, making them suitable for applications that require high reliability, such as automotive systems. These TVS diodes can protect against voltage transients in both directions. This TVS diode is useful in sensitive electronics protection against voltage transients induced by inductive load switching and lightning, especially for automotive load dump protection application.
Lead free
Halogen free
AEC Q101 qualified
Low leakage current
High surge capability
High temperature stability
RoHS compliant junction passivation
관련된 링크들
- Vishay SM8S45CAHM3/I 1-Element Bi-Directional TVS Diode, 5200 W, 2-Pin DO-218AB
- Vishay SM8S43CAHM3/I 1-Element Bi-Directional TVS Diode, 5200 W, 2-Pin DO-218AB
- Vishay SM8S40CAHM3/I 1-Element Bi-Directional TVS Diode, 5200 W, 2-Pin DO-218AB
- Vishay SM8S36CAHM3/I 1-Element Bi-Directional TVS Diode, 5200 W, 2-Pin DO-218AB
- Vishay SM8S22CAHM3/I 1-Element Bi-Directional TVS Diode, 5200 W, 2-Pin DO-218AB
- Vishay SM8S26CAHM3/I 1-Element Bi-Directional TVS Diode, 5200 W, 2-Pin DO-218AB
- Vishay SM8S28CAHM3/I 1-Element Bi-Directional TVS Diode, 5200 W, 2-Pin DO-218AB
- Vishay SM8S30CAHM3/I 1-Element Bi-Directional TVS Diode, 5200 W, 2-Pin DO-218AB