Vishay SM8S43CAHM3/I 1-Element Bi-Directional TVS Diode, 5200 W, 2-Pin DO-218AB

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 5 units)*

₩40,140.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3,000 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
5 - 20₩8,028.00₩40,140.00
25 - 95₩7,744.00₩38,720.00
100 - 245₩6,524.00₩32,620.00
250 - 495₩6,280.00₩31,400.00
500 +₩5,584.00₩27,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
280-2115
제조사 부품 번호:
SM8S43CAHM3/I
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

47.8V

Mount Type

Surface

Package Type

DO-218AB

Maximum Reverse Stand-off Voltage Vwm

43V

Pin Count

2

Peak Pulse Power Dissipation Pppm

5200W

Clamping Voltage VC

69.4V

ESD Protection

Yes

Test Current It

5mA

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

95.1A

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Length

15.4mm

Width

9.3mm

Standards/Approvals

RoHS, UL 94 V-0 Flammability, Industrial Grade, Halogen-Free, Meets MSL level 1 per J-STD-020

Series

SM8S10CA thru SM8S85CA

Height

2.3mm

Maximum Reverse Leakage Current

10μA

Automotive Standard

AEC-Q101

The Vishay TVS Diode is a surface mount Transient Voltage Suppressors diode. They can operate at high temperatures, up to 175 degree Celsius, making them suitable for applications that require high reliability, such as automotive systems. These TVS diodes can protect against voltage transients in both directions. This TVS diode is useful in sensitive electronics protection against voltage transients induced by inductive load switching and lightning, especially for automotive load dump protection application.

Lead free

Halogen free

AEC Q101 qualified

Low leakage current

High surge capability

High temperature stability

RoHS compliant junction passivation

관련된 링크들