ROHM Uni-Directional TVS Diode, 1.5 W TO-277A
- RS 제품 번호:
- 260-6175
- 제조사 부품 번호:
- RSDT30RSMTFTL1
- 제조업체:
- ROHM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 260-6175
- 제조사 부품 번호:
- RSDT30RSMTFTL1
- 제조업체:
- ROHM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ROHM | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 27V | |
| Mount Type | Surface | |
| Package Type | TO-277A | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Peak Pulse Power Dissipation Pppm | 1.5W | |
| Clamping Voltage VC | 38.5V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 38.6A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, IEC61000-4-2 | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 10μA | |
| 모두 선택 | ||
|---|---|---|
브랜드 ROHM | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 27V | ||
Mount Type Surface | ||
Package Type TO-277A | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Peak Pulse Power Dissipation Pppm 1.5W | ||
Clamping Voltage VC 38.5V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 38.6A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, IEC61000-4-2 | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 10μA | ||
The ROHM Transient voltage suppressor diode is used for surge protection and voltage regulation. It has a silicon epitaxial planar structure and comes in TO-277A surface mount package.
High reliability
Power mould type
관련된 링크들
- ROHM Uni-Directional TVS Diode, 1.5 W TO-277A
- ROHM RSDT30RSMTFTL1 Uni-Directional TVS Diode, 1.5 W TO-277A
- ROHM RSDT27RSMTFTL1 Uni-Directional TVS Diode, 1.5 W TO-277A
- ROHM RSDT30RSMTL1 Uni-Directional TVS Diode, 1.5 W TO-277A
- ROHM RSDT27RSMTL1 Uni-Directional TVS Diode, 1.5 W TO-277A
- ROHM RSDT27BMFHTL 1-Element Uni-Directional TVS Diode, 2500 W, 3-Pin TO-252
- ROHM RSDT30BMFHTL 1-Element Uni-Directional TVS Diode, 2500 W, 3-Pin TO-252
- ROHM Uni-Directional TVS Diode, 1 W PMDE