ROHM Uni-Directional TVS Diode, 1.5 W TO-277A

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
260-6172
제조사 부품 번호:
RSDT27RSMTL1
제조업체:
ROHM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ROHM

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

24V

Mount Type

Surface

Package Type

TO-277A

Maximum Reverse Stand-off Voltage Vwm

22V

Peak Pulse Power Dissipation Pppm

1.5W

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

42.3A

Clamping Voltage VC

37V

ESD Protection

Yes

Maximum Operating Temperature

175°C

Series

RSDT27RSM

Standards/Approvals

IEC61000-4-2, RoHS

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

10μA

The ROHM Transient voltage suppressor diode is used for surge protection and voltage regulation. It has a silicon epitaxial planar structure and comes in TO-277A surface mount package.

High reliability

Power mould type

관련된 링크들