Infineon DSL70E6327HTSA1 Bi-Directional TVS Diode, 245 W SOT-143

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 액세스할 수 없는 재고 정보
포장 옵션
RS 제품 번호:
258-7690
제조사 부품 번호:
DSL70E6327HTSA1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Array

Minimum Breakdown Voltage Vbr

3V

Mount Type

Surface

Package Type

SOT-143

Maximum Reverse Stand-off Voltage Vwm

50V

Peak Pulse Power Dissipation Pppm

245W

Clamping Voltage VC

9V

Test Current It

27A

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

27A

ESD Protection

Yes

Maximum Operating Temperature

125°C

Series

DSL70

Standards/Approvals

IEC61000-4-2, IEC61000-4-4, IEC61000-4-5

Automotive Standard

No

Maximum Reverse Leakage Current

5nA

The Infineon silicon TVS diodes array is used for ESD or transient protection of ADSL, VDSL,ISDN, WAN, LAN, I2C bus, microcontroller inputs, video and other high speed data lines in telecom applications. It has very low capacitance.

Extremely low reverse current

RoHS compliant

관련된 링크들