Infineon Bi-Directional TVS Diode, 245 W SOT-143
- RS 제품 번호:
- 258-7056
- 제조사 부품 번호:
- DSL70E6327HTSA1
- 제조업체:
- Infineon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 액세스할 수 없는 재고 정보
- RS 제품 번호:
- 258-7056
- 제조사 부품 번호:
- DSL70E6327HTSA1
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Array | |
| Minimum Breakdown Voltage Vbr | 3V | |
| Mount Type | Surface | |
| Package Type | SOT-143 | |
| Maximum Reverse Stand-off Voltage Vwm | 50V | |
| Peak Pulse Power Dissipation Pppm | 245W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 27A | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 27A | |
| Clamping Voltage VC | 9V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC61000-4-2, IEC61000-4-4, IEC61000-4-5 | |
| Series | DSL70 | |
| Maximum Reverse Leakage Current | 5nA | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Array | ||
Minimum Breakdown Voltage Vbr 3V | ||
Mount Type Surface | ||
Package Type SOT-143 | ||
Maximum Reverse Stand-off Voltage Vwm 50V | ||
Peak Pulse Power Dissipation Pppm 245W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 27A | ||
Minimum Operating Temperature -55°C | ||
Test Current It 27A | ||
Clamping Voltage VC 9V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC61000-4-2, IEC61000-4-4, IEC61000-4-5 | ||
Series DSL70 | ||
Maximum Reverse Leakage Current 5nA | ||
Automotive Standard No | ||
The Infineon silicon TVS diodes array is used for ESD or transient protection of ADSL, VDSL,ISDN, WAN, LAN, I2C bus, microcontroller inputs, video and other high speed data lines in telecom applications. It has very low capacitance.
Extremely low reverse current
RoHS compliant
관련된 링크들
- Infineon DSL70E6327HTSA1 Bi-Directional TVS Diode, 245 W SOT-143
- DiodesZetex 1-Element Bi-Directional TVS Diode, 55 W, 4-Pin SOT-143
- Infineon Uni-Directional TVS Diode, 230 W, 3-Pin SOT-23
- DiodesZetex DT1042-02SR-7 1-Element Bi-Directional TVS Diode, 55 W, 4-Pin SOT-143
- Infineon ESD24VS2UE6327HTSA1 Uni-Directional TVS Diode, 230 W, 3-Pin SOT-23
- Bourns 4-Element Uni-Directional TVS Diode Array, 4-Pin SOT-143
- Bourns CD143A-SR70 4-Element Uni-Directional TVS Diode Array, 4-Pin SOT-143
- Infineon 4 V 110 mA Diode 4-Pin SOT-143