Bourns PTVS1-043C-H 1-Element Bi-Directional High Current TVS Diode, 2-Pin DFN

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

50개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 pack of 2 units)*

₩14,960.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 05일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
2 - 48₩7,480.00₩14,960.00-
50 - 98₩7,110.00₩14,220.004%
100 - 248₩6,680.00₩13,360.0010%
250 - 998₩6,220.00₩12,440.0016%
1000 +₩5,720.00₩11,440.0023%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
250-7872
제조사 부품 번호:
PTVS1-043C-H
제조업체:
Bourns
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bourns

Direction Type

Bi-Directional

Product Type

High Current TVS Diode

Diode Configuration

Bi-Directional

Minimum Breakdown Voltage Vbr

48V

Mount Type

Surface

Package Type

DFN

Maximum Reverse Stand-off Voltage Vwm

43V

Pin Count

2

Minimum Operating Temperature

-55°C

Clamping Voltage VC

56V

Maximum Peak Pulse Current Ippm

1kA

Test Current It

10mA

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

125°C

Series

PTVS1-xxxC-H

Length

8mm

Width

6mm

Standards/Approvals

RoHS 2015/863, Mar 31, 2015 and Annex

Maximum Reverse Leakage Current

10μA

Automotive Standard

No

The Bourns PTVS1-xxxC-H family of high current bidirectional TVS diodes is designed to protect DC or PoE powered systems such as small cell or surveillance cameras that can be exposed to high surge events such as induced lightning or inductive power switching. These devices offer bidirectional port protection and are available with standoff voltage ratings of 22 to 86 V. The devices are RoHS compliant and halogen free and are designed to meet IEC 61000-4-5 8/20 μs current surge requirements.

1 kA, 8/20 μs surge capability

Repetitive standoff voltage 22 to 86 volts

Bidirectional TVS

Low clamping voltage under surge

Excellent performance over temperature

Surface mount DFN package

RoHS compliant and halogen free

관련된 링크들