ROHM Uni-Directional TVS Diode, 1 W PMDE
- RS 제품 번호:
- 246-4085
- 제조사 부품 번호:
- VS6V5UA1VWMTFTR
- 제조업체:
- ROHM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 246-4085
- 제조사 부품 번호:
- VS6V5UA1VWMTFTR
- 제조업체:
- ROHM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ROHM | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 7.5V | |
| Mount Type | Through Hole, Surface | |
| Package Type | PMDE | |
| Maximum Reverse Stand-off Voltage Vwm | 6.5V | |
| Peak Pulse Power Dissipation Pppm | 1W | |
| Clamping Voltage VC | 11.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 17.9A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, IEC 61000-4-2 | |
| Width | 1.4mm | |
| Series | VS | |
| Length | 2.3mm | |
| Height | 1mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | AEC-Q101 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ROHM | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 7.5V | ||
Mount Type Through Hole, Surface | ||
Package Type PMDE | ||
Maximum Reverse Stand-off Voltage Vwm 6.5V | ||
Peak Pulse Power Dissipation Pppm 1W | ||
Clamping Voltage VC 11.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 17.9A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, IEC 61000-4-2 | ||
Width 1.4mm | ||
Series VS | ||
Length 2.3mm | ||
Height 1mm | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard AEC-Q101 | ||
The ROHM VS series is transient voltage suppressor which are available in PMDE package and have silicon epitaxial planar structure and can be used in surge protection and voltage regulation applications.
High reliability
Small mold type
관련된 링크들
- ROHM Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS6V5UA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS6V0UA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS9V0UA1VWMTFTR Uni-Directional TVS Diode, 200 W PMDE
- ROHM VS5V0UA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS7V5UA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS26VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS30VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE