ROHM Uni-Directional TVS Diode, 1 W PMDE

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
246-4023
제조사 부품 번호:
VS18VUA1VWMTR
제조업체:
ROHM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ROHM

Direction Type

Uni-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

20V

Mount Type

Through Hole, Surface

Package Type

PMDE

Maximum Reverse Stand-off Voltage Vwm

18V

Peak Pulse Power Dissipation Pppm

1W

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

6.8A

Clamping Voltage VC

29.2V

ESD Protection

Yes

Maximum Operating Temperature

150°C

Width

1.4mm

Standards/Approvals

RoHS, IEC 61000-4-2

Length

2.3mm

Series

VS

Height

1mm

Automotive Standard

No

Maximum Reverse Leakage Current

100nA

The ROHM VS series is transient voltage suppressor which are available in PMDE package and have silicon epitaxial planar structure and can be used in surge protection and voltage regulation applications.

High reliability

Small mold type

관련된 링크들