ROHM Uni-Directional TVS Diode, 1 W PMDE
- RS 제품 번호:
- 246-4012
- 제조사 부품 번호:
- VS16VUA1VWMTFTR
- 제조업체:
- ROHM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 246-4012
- 제조사 부품 번호:
- VS16VUA1VWMTFTR
- 제조업체:
- ROHM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ROHM | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 18V | |
| Mount Type | Surface, Through Hole | |
| Package Type | PMDE | |
| Maximum Reverse Stand-off Voltage Vwm | 16V | |
| Peak Pulse Power Dissipation Pppm | 1W | |
| Maximum Peak Pulse Current Ippm | 7.7A | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 26V | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Series | VS | |
| Standards/Approvals | IEC 61000-4-2, RoHS | |
| Width | 1.4mm | |
| Height | 1mm | |
| Length | 2.3mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| 모두 선택 | ||
|---|---|---|
브랜드 ROHM | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 18V | ||
Mount Type Surface, Through Hole | ||
Package Type PMDE | ||
Maximum Reverse Stand-off Voltage Vwm 16V | ||
Peak Pulse Power Dissipation Pppm 1W | ||
Maximum Peak Pulse Current Ippm 7.7A | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 26V | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Series VS | ||
Standards/Approvals IEC 61000-4-2, RoHS | ||
Width 1.4mm | ||
Height 1mm | ||
Length 2.3mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
The ROHM VS series is transient voltage suppressor which are available in PMDE package and have silicon epitaxial planar structure and can be used in surge protection and voltage regulation applications.
High reliability
Small mold type
관련된 링크들
- ROHM Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS26VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS30VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS33VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS18VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS16VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS11VUA1VWMTFTR Uni-Directional TVS Diode, 200 W PMDE
- ROHM VS17VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE