Vishay 1.5SMC120CAHM3_A/H Bi-Directional TVS Diode, 1500 W DO-214AB
- RS 제품 번호:
- 243-6945
- 제조사 부품 번호:
- 1.5SMC120CAHM3_A/H
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 243-6945
- 제조사 부품 번호:
- 1.5SMC120CAHM3_A/H
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 114V | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage Vwm | 102V | |
| Peak Pulse Power Dissipation Pppm | 1500W | |
| Minimum Operating Temperature | -65°C | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 9.1A | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 165V | |
| Maximum Operating Temperature | 150°C | |
| Height | 6.22mm | |
| Width | 2.62mm | |
| Standards/Approvals | RoHS | |
| Length | 7.11mm | |
| Series | 1.5SMC | |
| Automotive Standard | AEC-Q101 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 114V | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage Vwm 102V | ||
Peak Pulse Power Dissipation Pppm 1500W | ||
Minimum Operating Temperature -65°C | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 9.1A | ||
ESD Protection Yes | ||
Clamping Voltage VC 165V | ||
Maximum Operating Temperature 150°C | ||
Height 6.22mm | ||
Width 2.62mm | ||
Standards/Approvals RoHS | ||
Length 7.11mm | ||
Series 1.5SMC | ||
Automotive Standard AEC-Q101 | ||
The Vishay Surface mount TRANSZORB transient voltage suppressors use in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
Low profile package
Ideal for automated placement
Glass passivated chip junction
Available in unidirectional and bidirectional
1500 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
Excellent clamping capability
Very fast response time
Low incremental surge resistance
Meets MSL level 1, per J-STD-020, LF maximum peak
of 260 °C
AEC-Q101 qualified available
관련된 링크들
- Vishay 1.5SMC120CAHM3_A/H Bi-Directional TVS Diode, 1500 W DO-214AB
- Vishay Bi-Directional TVS Diode, 1500 W, 2-Pin DO-214AB
- Vishay 1.5SMC110CAHM3_A/H Bi-Directional TVS Diode, 1500 W, 2-Pin DO-214AB
- Vishay SMC3K120CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K110CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K30CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K48CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K45CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB