Vishay SMC3K110CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
243-6977
제조사 부품 번호:
SMC3K110CAHM3_A/H
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

122V

Mount Type

Surface

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage Vwm

110V

Peak Pulse Power Dissipation Pppm

3kW

Maximum Peak Pulse Current Ippm

16.9A

Minimum Operating Temperature

-55°C

Test Current It

1mA

Clamping Voltage VC

177V

ESD Protection

Yes

Maximum Operating Temperature

150°C

Series

SMC3K

Length

7.11mm

Height

6.22mm

Width

2.62mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

The Vishay Surface mount TRANSZORB transient voltage suppressors use in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.

Available in bidirectional polarity only

3000 W peak pulse power capability with a (10/1000 μs) waveform

Excellent clamping capability

Very fast response time

Low incremental surge resistance

Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C

Not recommended for PCB bottom side wave mounting

AEC-Q101 qualified

관련된 링크들