ROHM VS12VUD1HST15R 1-Element Uni-Directional TVS Diode, 129 W, 2-Pin SMD0603B

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
235-2819
제조사 부품 번호:
VS12VUD1HST15R
제조업체:
ROHM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ROHM

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

12.2V

Mount Type

Surface

Package Type

SMD0603B

Maximum Reverse Stand-off Voltage Vwm

12V

Pin Count

2

Peak Pulse Power Dissipation Pppm

129W

Clamping Voltage VC

21.5V

Maximum Peak Pulse Current Ippm

6A

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Standards/Approvals

IEC61000-4-2

Series

VS12VUD1HS

Maximum Reverse Leakage Current

100nA

The ROHM RASMID series uni-directional TVS diode that is extremely small 0603-size but has high ESD immunity and transient current capability. Ideal for ESD protection of wireless earphones and headsets, smart watch, mobile equipment.

High reliability

ESD protection level ± 8kV

Dimension tolerance ± 10um

관련된 링크들