Taiwan Semiconductor TLD5S20AH 3-Element Uni-Directional TVS Diode, 3.6 kW, 2-Pin DO-218

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
216-9530
제조사 부품 번호:
TLD5S20AH
제조업체:
Taiwan Semiconductor
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Taiwan Semiconductor

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

22.2V

Mount Type

Surface

Package Type

DO-218

Maximum Reverse Stand-off Voltage Vwm

20V

Pin Count

2

Peak Pulse Power Dissipation Pppm

3.6kW

Clamping Voltage VC

32.4V

Test Current It

5mA

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

111A

Maximum Operating Temperature

175°C

Number of Elements per Chip

3

Height

5.5mm

Standards/Approvals

FBI

Width

10.5mm

Length

16mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

150μA

The Taiwan semiconductor transient voltage suppressor diodes, more commonly known as TVS diodes, are used to protect integrated circuits (ICs). TVS diodes protect semiconductors and sensitive components against high transient voltage spikes (overvoltage).TVS diodes are offered in both through hole and surface mount packages. They can be unidirectional or bidirectional. Unidirectional TVS diodes will only allow positive or negative voltage whereas bidirectional diodes can operate at both positive and negative voltages.

AEC-Q101 qualified Junction passivation optimized design technology TJ =175 °C capability suitable for high reliability and automotive requirement Moisture sensitivity level 1, per J-STD-029

관련된 링크들